LQFP-128 ARM Microcontrollers - MCU

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU 32bit M0M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M0 512 kB 32 bit 12 bit 72 MHz 111 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Arm Cortex-M23\512KB flash\96KB SRAM\12bit ADC\Crypto HW Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 512 kB 32 bit 12 bit 64 MHz 107 I/O 96 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-128Kflash+16KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 85 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 85 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-128Kflash+16KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 81 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 81 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 270
Mult.: 90

SMD/SMT LQFP-128 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 256KB flash, 32KB SRAM, LCD Non-Stocked Lead-Time 32 Weeks
Min.: 180
Mult.: 90

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 86 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 256KB flash, 32KB SRAM, LCD, Touch key Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 86 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 270
Mult.: 90

SMD/SMT LQFP-128 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 82 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 82 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 256KB flash, 32KB SRAM, USB 2.0, LCD, Touch key Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 82 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23\512KB flash\96KB SRAM Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 512 kB 32 bit 12 bit 64 MHz 107 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23\512KB flash\96KB SRAM\USB\CAN Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 512 kB 32 bit 12 bit 64 MHz 107 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 109 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 109 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD/125 degree Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 100 I/O 128 kB 1.7 V 3.6 V - 40 C + 125 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 100 I/O 128 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4 200MHz, Ethernet, CAN FD, USB HS/FS, Crypto Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 200 MHz 100 I/O 512 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512KFlash+64KSRAM +UART+PWM+ADC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 72 MHz 119 I/O 64 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 100 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, Dual ADC, USB, Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 100 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray