ARM Microcontrollers - MCU

Results: 3.211
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 7In Stock
1.911Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3105 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 542In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3107 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 636In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3107 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 91In Stock
3.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOODS OF LEGO A2 1.063In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 20 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 4.238In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0C1103 SMD/SMT SOT-23-THIN-8 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 3.569In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1103 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 3.802In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0C1103 SMD/SMT WSON-8 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 2.929In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0C1103 SMD/SMT SOT-16 ARM Cortex M0+ 8 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 2.193In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0C1103 SMD/SMT WQFN-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 4.072In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 3.487In Stock
6.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

MSPM0C1104 SMD/SMT SOT-16 ARM Cortex M0+ 16 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 981In Stock
6.000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 987In Stock
Min.: 1
Mult.: 1

MSPM0G1105 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 944In Stock
Min.: 1
Mult.: 1

MSPM0G1106 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 986In Stock
Min.: 1
Mult.: 1

MSPM0G1106 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 726In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.106In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 996In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 960In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 985In Stock
Min.: 1
Mult.: 1

MSPM0G1506 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 191In Stock
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 491In Stock
5.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5.000

MSPM0G3107 SMD/SMT VSSOP-20 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 176In Stock
Min.: 1
Mult.: 1

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C