32 bit Tray ARM Microcontrollers - MCU

Results: 7.431
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND, Crypto, MRLC, 512k, T 4In Stock
Min.: 1
Mult.: 1

ATSAM4CMP8C SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 10 bit 120 MHz 52 I/O 256 kB 1.08 V 1.32 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 12In Stock
Min.: 1
Mult.: 1

LPC181x SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 83 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 6In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL15: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 64-LQFP 29In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K QFP176 29In Stock
120Expected 31/12/2026
Min.: 1
Mult.: 1

RA6M3 SMD/SMT QFP-176 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 133 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+RTC+SPIM+QSPI 22In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+RTC+SPIM+QSPI 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, Grn, IT, MRL a 5In Stock
Min.: 1
Mult.: 1

SAM3N SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 10 bit 48 MHz 47 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU Programmable System- on-Chip 273In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 36 I/O 4 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash 29In Stock
Min.: 1
Mult.: 1

TMPM380FYFG SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 83 I/O 16 kB 4 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 48QFN 20In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 36 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4322JBD144 54In Stock
Min.: 1
Mult.: 1

LPC432x SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 83 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S30FBD144 51In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 2 x 10 bit 204 MHz, 204 MHz 83 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFP 64 49In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 50 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 64KB Flash, 16KB RAM, DAC, PWM NanoEdge, 64-LQFP 113In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 12 bit 168 MHz 48 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART 70In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=32KB/8KB 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC 498In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 26 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 37 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 99In Stock
1.560Expected 05/02/2027
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 51In Stock
1.500Expected 30/08/2027
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 38 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 5In Stock
1.920On Order
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 79In Stock
11.760On Order
Min.: 1
Mult.: 1
Max.: 2.940

STM32G0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 30 I/O 36 kB 1.7 V 3.6 V - 40 C + 125 C Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer 24In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 60 I/O 36 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, AES- 5In Stock
360On Order
Min.: 1
Mult.: 1
Max.: 150

STM32L4A6ZG SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 3 x 12 bit 80 MHz 115 I/O 320 kB 1.71 V 3.6 V - 40 C + 85 C Tray