ARM Microcontrollers - MCU

Results: 2.296
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU LQFP144,GREEN IND TEMP, MRLA 1.151In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 103 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP GREEN IND TEMPMRL A 209In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 1.445In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAM4E16 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 217In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 316In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGA,GREEN,EXT TEMP, MRL B,T&R 373In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 400In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAM4E8 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 333In Stock
Min.: 1
Mult.: 1

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 887In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E8 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, IND TEMP, MRLA 1.404In Stock
Min.: 1
Mult.: 1

SAM4N SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 10 bit 100 MHz 47 I/O 80 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A 374In Stock
Min.: 1
Mult.: 1
: 1.000

SAM4N SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 79 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 270In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 335In Stock
Min.: 1
Mult.: 1
: 1.000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.809In Stock
Min.: 1
Mult.: 1
: 2.500

ATSAMC20 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 3.308In Stock
Min.: 1
Mult.: 1
: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.087In Stock
Min.: 1
Mult.: 1
: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 3.041In Stock
5.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 5.000

ATSAMC21 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.470In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.533In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz 4.124In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 24QFN 2.125In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1.407In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3.281In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1.703In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray