8051 microcontroller Microcontrollers - MCU

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 32 kB 8 bit 12 bit 50 MHz 18 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 900In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 64 kB 8 bit 10 bit 48 MHz 25 I/O 4.25 kB 2.7 V 5.25 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU 60In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 8 kB 8 bit 16 bit 50 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 1.248In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 8051 128 kB 8 bit 8 bit, 12 bit 100 MHz 32 I/O 8.25 kB 3 V 3.6 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,CAN,64Pin MCU 3.579In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 8051 64 kB 8 bit 10 bit, 2 x 16 bit 25 MHz 24 I/O 4.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 5.023In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 128 kB 8 bit 12 bit 50 MHz 25 I/O 8.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB LFO 8-bit MCU 1.755In Stock
1.911Expected 02/11/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 16 kB 8 bit 10 bit 50 MHz 17 I/O 1 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 583In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 32 kB 8 bit 12 bit 50 MHz 25 I/O 4.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 514In Stock
1.911Expected 01/09/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 32 kB 8 bit 12 bit 50 MHz 18 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 548In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 64 kB 8 bit 12 bit 50 MHz 25 I/O 4.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 600In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 8051 64 kB 8 bit 12 bit 50 MHz 40 I/O 4.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 685In Stock
3.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-28 8051 16 kB 8 bit 10 bit 25 MHz 25 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 1.057In Stock
1.533Expected 20/11/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 32 kB 8 bit 12 bit 50 MHz 20 I/O 2.31 kB 2 V 5.25 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) 208In Stock
1.533Expected 27/11/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 16 kB 8 bit 10 bit 25 MHz 21 I/O 2.3 kB 2.7 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB 8-bit MCU 375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU 118In Stock
800Expected 08/01/2027
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 8051 32 kB 8 bit 12 bit 25 MHz 32 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,100Pin MCU 115In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TQFP-100 8051 64 kB 8 bit 16 bit 25 MHz 59 I/O 4.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU 234In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-64 8051 32 kB 8 bit 12 bit 25 MHz 32 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 18In Stock
1.250Expected 02/09/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 8051 64 kB 8 bit 10 bit 48 MHz 40 I/O 4.25 kB 2.7 V 5.25 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8KB,24ADC,28Pin MCU 97In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-28 8051 8 kB 8 bit 24 bit 50 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 996In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-24 8051 32 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 208In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 32 kB 8 bit 48 MHz 25 I/O 2.3 kB 2.7 V 5.25 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 72In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 8051 16 kB 8 bit 10 bit 50 MHz 17 I/O 1 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 1.318In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-32 8051 32 kB 8 bit 10 bit 25 MHz 24 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU 793In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C AEC-Q100 Tube