8051 microcontroller Microcontrollers - MCU

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP48 4.175In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-48 8051 128 kB 8 bit 12 bit 50 MHz 40 I/O 8.25 kB 1.8 V 5.25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-24 8051 8 kB 8 bit 10 bit 25 MHz 25 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
5.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
2.520Expected 01/09/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 CIP-51 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 125 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3.007In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-28 8051 16 kB 8 bit 25 MHz 15 I/O 1.54 kB 2.7 V 5.25 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2.731In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-24 8051 16 kB 8 bit 10 bit 25 MHz 21 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 1.458In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 8051 16 kB 8 bit 10 bit 25 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1.473In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU
2.430Expected 08/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-32 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 29 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
1.498Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 16 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 32 kB flash 2.25 kB RAM 8-bit Laser Bee MCU
1.043Expected 16/10/2026
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 32 kB 8 bit 10 bit/12 bit/14 bit 72 MHz 28 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8051 4K FLASH 2.7 TO 5.5V 12MHZ 4V-5.5V
552On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 8051 4 kB 8 bit No ADC 12 MHz 15 I/O 128 B 2.7 V 6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 22 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 125 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TQFP-100 8051 128 kB 8 bit 100 MHz 64 I/O 8.25 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 6.218In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 16 kB 8 bit 12 bit 50 MHz 20 I/O 2.31 kB 2 V 5.25 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU
3.400On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-32 16 kB 16 I/O 1.28 kB 1.8 V 5.5 V - 40 C + 85 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 29 GPIO BB5 8-bit MCU
2.500Expected 05/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-32 16 kB 16 I/O 1.28 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 932In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 32 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 422In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-28 8051 16 kB 8 bit 12 bit 50 MHz 20 I/O 2.31 kB 2 V 5.25 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 257In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 64 kB 8 bit 48 MHz 25 I/O 4.35 kB 2.7 V 5.25 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU
500Expected 23/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT QFP-32 CIP-51 8051 64 kB 8 bit 10 bit/12 bit/14 bit 72 MHz 28 I/O 4.25 kB 2.2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 6.032In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 8051 64 kB 8 bit 10 bit 48 MHz 40 I/O 4.25 kB 2.7 V 5.25 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 8.063In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-48 8051 64 kB 8 bit 10 bit 48 MHz 40 I/O 4.25 kB 2.7 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFN32 301In Stock
Min.: 1
Mult.: 1
: 1.500

8051 8 bit 1.8 V 5.25 V Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 471In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TQFP-100 8051 128 kB 8 bit 8 bit, 12 bit 100 MHz 64 I/O 8.25 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape