DF70855AD80FPV#ZB

Renesas Electronics
968-DF70855AD80FPVZB
DF70855AD80FPV#ZB

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU SH7085 ROM512K/RAM32K 144QFP 20x20x1.7 3-5.5V -40/+85C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF70855
SMD/SMT
LFQFP-144
SH-2
512 kB
32 kB
32 bit
10 bit
80 MHz
108 I/O
3 V/4 V
3.6 V/5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C
Number of ADC Channels: 8 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
222,76 kr. 13.365,60 kr.
219,03 kr. 26.283,60 kr.
216,56 kr. 64.968,00 kr.
540 Quote