8 bit 8-bit Microcontrollers - MCU

Results: 12.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3936b RAM 10 MIPS 67 I/O 463In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J16 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 284In Stock
Min.: 1
Mult.: 1

HC08 60 kB 2 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 1.970In Stock
Min.: 1
Mult.: 1
: 2.500

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 1.638In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08EL 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOP 28 419In Stock
Min.: 1
Mult.: 1

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08EL Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, TQFP 2.307In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 4 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

8051 8 kB 1.25 kB QFN-24 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F313 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1.200In Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B SOIC-14 32 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 699In Stock
Min.: 1
Mult.: 1
PIC16 7 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2.058In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2.070In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP48 4.458In Stock
Min.: 1
Mult.: 1
: 500

8051 128 kB 8.25 kB TQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 8 781In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B DFN-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C S08QG Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 579In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-14 32 MHz 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4.404In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-16 40 MHz 10 bit 13 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SH Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PA Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6.512In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 2 kB 128 B SOIC-14 12 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 256B SRAM ADC 2 T 12MHz 2.642In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, NiPdAu 4.756In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 8kB 2.391In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 4 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 4kb Flash 2.462In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 4 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM 3.643In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 32kb Flash 2.995In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005C6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM 1.937In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 4 kB 1 kB SOIC-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Reel, Cut Tape, MouseReel