8 bit 8-bit Microcontrollers - MCU

Results: 12.316
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 2.075In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM 3.235In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 128 B UDFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 3.141In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 2.722In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 1.763In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 9.018In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1.917In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 85 C PIC12(L)F1501 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13.527In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSART 2.455In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 192In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B MQFP-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2.374In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 68 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4.846In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 1.670In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18.249In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.252In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.267In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 4.905In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1.048In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 2.914In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 966In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 2.110In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 711In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1.836In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 1.042In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 128 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 527In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F81x Tube