8 bit 0 C 8-bit Microcontrollers - MCU

Results: 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 5V (40MHz) Non-Stocked
Min.: 96
Mult.: 96
8051 32 kB PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 5V (40MHz) Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 32 kB PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 96
Mult.: 96

8051 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 30
Mult.: 30

8051 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 96
Mult.: 96

32 kB 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 800
Mult.: 800
: 800
32 kB 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 30
Mult.: 30

32 kB 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 500
Mult.: 500
: 500
32 kB 256 B PLCC-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 30
Mult.: 30

8051 128 kB 256 B PLCC-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 128 kB 256 B PLCC-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 30
Mult.: 30

4T 8051 128 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 66
Mult.: 66

8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for LCD TV application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 32 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 32 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.7-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB PLCC-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB 256 B PLCC-44 25 MHz 10 bit 4 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Tray