16 bit Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 7.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 103In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 256 kB 16 bit 10 bit 80 MHz 59 I/O 16 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 353In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 104In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 42In Stock
1.200Expected 17/08/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 302In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 276In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 20 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, QFP 80 269In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 152In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 1 MB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 91 I/O 64 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 80 569In Stock
420Expected 10/08/2026
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+125degC, QFP 80 404In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, QFP 144 688In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 16 kB 1.98 V 1.72 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, QFP 80 290In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 325In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 300In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 1 MB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 64 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 88In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 32 541In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 S12Z 128 kB 16 bit 12 bit 32 MHz 20 I/O 8 kB 3.5 V 40 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 622In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 128 kB 16 bit 12 bit 32 MHz 35 I/O 8 kB 3.5 V 40 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 S12 48 kB 16 bit 10 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 24HWQFN -40 to 85 C 2.129In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-24 RL78 32 kB 16 bit 8 bit/10 bit 32 MHz 20 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 25WFLGA -40 to 105 C 950In Stock
Min.: 1
Mult.: 1

SMD/SMT WFLGA-25 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 21 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 30LSSOP -40 to 85 C 2.790In Stock
Min.: 1
Mult.: 1

SMD/SMT LSSOP-30 RL78 16 kB 16 bit 8 bit/10 bit 32 MHz 26 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 2.323In Stock
Min.: 1
Mult.: 1

SMD/SMT LSSOP-30 RL78 128 kB 16 bit 8 bit/10 bit 32 MHz 26 I/O 12 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 1.765In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT LSSOP-30 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 26 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 32HWQFN -40 to 85 C 2.479In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-32 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 28 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-32 RL78 128 kB 16 bit 8 bit, 10 bit 32 MHz 28 I/O 12 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel