Microcontrollers - MCU

Results: 52.210
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7.009In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 4.132In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 6.147In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 20 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 783In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 2 kB 8 bit No ADC 4 MHz 12 I/O 73 B 2.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.095In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 2 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 1kB RAM 48 MHz Int Osc 1.818In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2.013In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2.621In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 kB 8 bit 10 bit 20 MHz 36 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4.683In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 17 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3.535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.655In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.587In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2.934In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1.396In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit 10 bit 32 MHz 16 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2.533In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.679In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 8.950In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 2.794In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 3.5 kB 8 bit 10 bit 20 MHz 11 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 897In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 3.5 kB 8 bit No ADC 4 MHz 16 I/O 224 B 3 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 2.400In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 1.75 kB 8 bit No ADC 20 MHz 12 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1.295In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1.648In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape