Microchip Microcontrollers - MCU

Results: 16.602
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V 7.329In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 PIC10 384 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ind Temp PDIP8 3.692In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 5 I/O 41 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O CLC 10-bit AD 5.419In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UDFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INTERN OSCILATR 4.351In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 3.161In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 5 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 5.395In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3.152In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 2.013In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 7 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 209In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 PIC16 8 kB 8 bit 8 bit 4 MHz 33 I/O 368 B 4 V 6 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O 241In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 4 kB 8 bit 12 bit 20 MHz 22 I/O 256 B 4 V 5.5 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 1.150In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 2.034In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 24 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 4.109In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.802In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 4.083In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1.939In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2.057In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 1.316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.475In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 1.445In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 16 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 72 RAM 12 I/O 3.338In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 1.5 kB 8 bit No ADC 20 MHz 11 I/O 72 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp SOIC18 8.364In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 768 B 8 bit No ADC 20 MHz 12 I/O 25 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz ExtTemp SOIC1 488In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 1.236In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 1.317In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel