Microchip Microcontrollers - MCU

Results: 16.602
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3.615In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.953In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2.598In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 897In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC16 28 kB 8 bit 12 bit 32 MHz 59 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3.275In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 1.284In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2.323In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 3.170In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 3.832In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1.066In Stock
Min.: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC16 3.5 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 2.952In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 8 bit 16 MHz 18 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 3.428In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 8 bit 16 MHz 18 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc 875In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp SSOP2 662In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 1.75 kB 8 bit No ADC 20 MHz 13 I/O 68 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O 1.086In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4.963In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 1.830In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC 1.585In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 3.804In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2.460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.517In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2.565In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 7 kB 8 bit No ADC 20 MHz 16 I/O 368 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.326In Stock
Min.: 1
Mult.: 1
: 2.600
SMD/SMT SOIC-14 PIC18 32 kB 8 bit 12 bit 64 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3.945In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RISC 16 kB 8 bit 12 bit 64 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube