Microchip Microcontrollers - MCU

Results: 16.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU TQFP , IND TEMP 6.940In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 176 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V 3.678In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 AVR 256 kB 8 bit/16 bit 12 bit 32 MHz 50 I/O 16 kB 1.6 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 2.080In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 32 bit 12 bit 80 MHz 77 I/O 128 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 1.190In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.777In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC16 8 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17.764In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 4.510In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 368 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9.492In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2.967In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 32 kB 8 bit 10 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 1.237In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 46 I/O 512 kB 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 666In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 10 bit 64 MHz 60 I/O 3.47 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, NoCrypto,No CAN 100In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 120 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 9.507In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-14 AVR 4 kB 8 bit 10 bit 10 MHz 12 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20.124In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5.375In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12.267In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3.777In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 2.639In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 7.252In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V 0 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 2.987In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 32 bit 12 bit 120 MHz 53 I/O 64 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 9.794In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 22 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 3.447In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC24F 512 kB 16 bit 10 bit, 12 bit 32 MHz 53 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 1.148In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47.096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 4.407In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 48 MHz 34 I/O 3.68 kB 2.15 V 3.6 V - 40 C + 85 C Tray