128 kB 8-bit Microcontrollers - MCU

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.7-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB PLCC-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB 256 B PLCC-44 25 MHz 10 bit 4 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-48 24 MHz SMD/SMT 8 bit - 40 C + 125 C STM8AF52A8 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 128KIbit 80Pi Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52AA AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 16MHz Non-Stocked Lead-Time 13 Weeks

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AT90CAN128 Reel
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,10ADC,100Pin MCU Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F122 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 8-bit MCU Lead-Time 28 Weeks
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 50 MHz 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F126 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-64 100 MHz 10 bit 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F131 Tray
STMicroelectronics STM8S208RBT3
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbyes Flash, 24 MHz CPU, integrated EE Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

STM8 128 kB 6 kB 24 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8S208RB
Silicon Labs C8051F964-A-GQR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 250
Mult.: 250
: 250

8051 128 kB 256 B TQFP-80 25 MHz 12 bit 57 I/O 1.8 V 3.8 V SMD/SMT 8 bit - 40 C + 85 C C8051F964 Reel
NXP Semiconductors MC9S08QE128CLKR
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

S08 128 kB 8 kB 50.33 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Reel
NXP Semiconductors S9S08DZ128F2CLF
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 128 kB 8 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
Renesas Electronics UPD78F0537AGA(R)-HAB-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU Micro 8bit MCU 78KX2 Flash KE2 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

78K0 128 kB 1 kB TQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0537AGC(R)-GAL-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 64LQFP 14x14x1.7 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

78K0 128 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0547AGC(S)-GAD-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 80LQFP 14x14x1.7 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

78K0 128 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0537AGB-GAH-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller, 78K0/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 1.280
Mult.: 1.280

78K0 128 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0537AGBA-GAH-G
Renesas Electronics 8-bit Microcontrollers - MCU Micro 8bit MCU 78KX2 Flash KE2 Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

78K0 128 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0547AGCA-GAD-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 80PIN 14x14 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 128 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0547AGKA-GAK-G
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM128K/RAM7K 80PIN 12x12 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 119
Mult.: 119

78K0 128 kB 1 kB LQFP-80 20 MHz 10 bit 71 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E Non-Stocked Lead-Time 52 Weeks
Min.: 960
Mult.: 960

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207RB Tray