1u 8-bit Microcontrollers - MCU

Results: 12.610
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1.182In Stock
4,36 kr.
3,98 kr.
3,60 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 670In Stock
7,61 kr.
6,99 kr.
6,35 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 551In Stock
7,83 kr.
7,12 kr.
6,51 kr.
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5.918In Stock
Cut Tape
17,53 kr.
17,16 kr.
16,19 kr.
Reel
14,92 kr.
Min.: 1
Mult.: 1
: 2.000
AVR 8 kB 1 kB TQFP-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB 4 KB RAM1KB EE nanoWatt XLPGP 4.660In Stock
Cut Tape
40,06 kr.
37,67 kr.
Reel
34,02 kr.
Min.: 1
Mult.: 1
: 1.200
PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 12.465In Stock
31,41 kr.
23,87 kr.
20,81 kr.
16,79 kr.
Min.: 1
Mult.: 1
STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208C8 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP 5.631In Stock
Cut Tape
44,16 kr.
43,86 kr.
43,72 kr.
42,15 kr.
Reel
37,75 kr.
Min.: 1
Mult.: 1
: 2.000
AVR TQFP-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13.304In Stock
Cut Tape
23,72 kr.
22,31 kr.
Reel
20,14 kr.
Min.: 1
Mult.: 1
: 2.000
AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47.586In Stock
Cut Tape
7,06 kr.
6,93 kr.
6,48 kr.
Reel
5,98 kr.
Min.: 1
Mult.: 1
: 2.600
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 2.394In Stock
105,34 kr.
98,40 kr.
98,02 kr.
95,56 kr.
Min.: 1
Mult.: 1
S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM 3.312In Stock
Cut Tape
38,27 kr.
37,23 kr.
36,55 kr.
Reel
31,78 kr.
Min.: 1
Mult.: 1
: 2.000
AVR 16 kB 1 kB TQFP-44 16 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega162 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 1.6-3.6V 3.653In Stock
59,83 kr.
54,91 kr.
54,23 kr.
49,76 kr.
49,46 kr.
Min.: 1
Mult.: 1
AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.776In Stock
Cut Tape
11,26 kr.
10,37 kr.
9,40 kr.
Reel
9,40 kr.
Min.: 1
Mult.: 1
: 2.100
PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 16.960In Stock
Cut Tape
6,22 kr.
6,09 kr.
5,86 kr.
5,84 kr.
5,76 kr.
Reel
5,20 kr.
Min.: 1
Mult.: 1
: 2.600
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9.431In Stock
11,34 kr.
11,26 kr.
10,67 kr.
9,92 kr.
9,70 kr.
Min.: 1
Mult.: 1
PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2.610In Stock
Cut Tape
52,22 kr.
49,53 kr.
Reel
44,39 kr.
Min.: 1
Mult.: 1
: 1.600
PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 2.309In Stock
76,32 kr.
59,83 kr.
53,19 kr.
51,10 kr.
Min.: 1
Mult.: 1
S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 1.252In Stock
169,79 kr.
136,59 kr.
123,24 kr.
119,14 kr.
Min.: 1
Mult.: 1
S08 60 kB 4 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3.163In Stock
Cut Tape
6,80 kr.
6,61 kr.
Reel
5,65 kr.
Min.: 1
Mult.: 1
: 1.600
RISC 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 9.506In Stock
13,95 kr.
13,80 kr.
12,61 kr.
11,71 kr.
Min.: 1
Mult.: 1
AVR 4 kB 256 B SOIC-Narrow-14 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V 14.253In Stock
26,56 kr.
24,32 kr.
24,10 kr.
22,01 kr.
21,93 kr.
Min.: 1
Mult.: 1
AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2K SRAM - 20 MHz 28.621In Stock
15,52 kr.
14,17 kr.
12,91 kr.
12,83 kr.
Min.: 1
Mult.: 1
AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM 1UART 20P 8.323In Stock
Cut Tape
15,29 kr.
14,92 kr.
14,85 kr.
12,68 kr.
Reel
12,68 kr.
Min.: 1
Mult.: 1
: 6.000
AVR 2 kB 128 B MLF-20 20 MHz No ADC 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny2313 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24.318In Stock
19,40 kr.
14,47 kr.
12,46 kr.
11,86 kr.
Min.: 1
Mult.: 1
STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 119.343In Stock
8,36 kr.
4,66 kr.
4,27 kr.
3,82 kr.
Min.: 1
Mult.: 1
STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Tube