8-bit Microcontrollers - MCU

Results: 2.552
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN 1.520In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48PB Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM 86 I/O Pins 479In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-100 16 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega640 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 953In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE 20MHZ 5V 696In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644P Tray
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins 686In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins 871In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 1.253In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64M1 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,TQFP 2.712In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB Programmable 3.544In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PA Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB Programmable 930In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB QFN-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PA Tray

Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 780In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B LQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB,VQFN20, Ind 85C, Green 5.119In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 85C, Green 1.504In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM ADC 3V 746In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-32 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pins 1.654In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B QFN-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB In-system Flash 12MHz 1.8V-5.5V 1.286In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B TQFP-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB In-system Flash 12MHz 1.8V-5.5V 2.802In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B MLF-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,QFN20,Ind 125C,Green,Tray 2.388In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny816 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 20MHz,7x7mm 32 TQFP 2.049In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TQFP-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE & SRAM USI ADC 1.903In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B MLF-20 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB In-system Flash 12MHz 1.8V-5.5V 2.469In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TQFP-32 16 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny88 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB In-system Flash 12MHz 1.8V-5.5V 1.453In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR8 128KB FLSH 8KB 269In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREEN, 1.6-3.6V 1.189In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GREEN, 1.6-3.6V 853In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB BGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray