TQFP-32 8-bit Microcontrollers - MCU

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V 9.597In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND 23.885In Stock
16.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB, 512B EE 16MHz 1KB SRAM 8.298In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Tray
Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB Extend TEMP T&R 13.121In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREEN,1.6-3.6V 5.702In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1.130In Stock
Min.: 1
Mult.: 1

64 kB 6 kB TQFP-32 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 675In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD28/32 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 416In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 24 MHz 12 bit 1.8 V 5.5 V SMD/SMT - 40 C + 85 C AVR16/32DD28/32 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 16 kB 2 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD28/32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 650In Stock
Min.: 1
Mult.: 1
16 kB 2 kB TQFP-32 24 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 550In Stock
Min.: 1
Mult.: 1

16 kB 2 kB TQFP-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR16EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 319In Stock
Min.: 1
Mult.: 1

16 kB 2 kB TQFP-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR16EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 617In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 606In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-32 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16EB14/20/28/32 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 978In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD28/32 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 455In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.168In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 748In Stock
Min.: 1
Mult.: 1
32 kB 4 kB TQFP-32 24 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 441In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD32/28 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 373In Stock
1.600Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.600

AVR 64 kB 8 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD32/28 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 570In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-32 23 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 464In Stock
Min.: 1
Mult.: 1

AVR 64 kB 6 kB TQFP-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1.052In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 64 kB 6 kB TQFP-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR64EA28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB RWW 6KB RAM 32p TQFP 85C 20MHz CFD 12b ADC PGA 2xComp DAC 3xUART SPI TWI 1.551In Stock
Min.: 1
Mult.: 1
: 1.600

AVR 64 kB 6 kB TQFP-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64EA28/32/48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16K Flash 2.497In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 16 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB162 Reel, Cut Tape, MouseReel