SPDIP-28 8-bit Microcontrollers - MCU

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 10 Weeks
Min.: 285
Mult.: 15

PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
Min.: 75
Mult.: 15

PIC18 64 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 165
Mult.: 15

PIC18 64 kB 3.67 kB SPDIP-28 48 MHz 12 bit 23 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 12 bit 22 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 9 Weeks
Min.: 195
Mult.: 15

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 15

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC18 128 kB 3.67 kB SPDIP-28 48 MHz 12 bit 23 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC18 128 kB 3.8 kB SPDIP-28 48 MHz 12 bit 22 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
Min.: 270
Mult.: 15

PIC18 128 kB 3.6 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fx7K40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 90
Mult.: 15

PIC16 4 kB 192 B SPDIP-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 75
Mult.: 15

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O Non-Stocked Lead-Time 8 Weeks
Min.: 90
Mult.: 15

PIC18 16 kB 768 B SPDIP-28 40 MHz 12 bit 23 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 120
Mult.: 15

PIC16 4 kB 192 B SPDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU Currently not orderable, 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,125C Non-Stocked
Min.: 300
Mult.: 15

AVR 32 kB 4 kB SPDIP-28 20 MHz 10 bit 21 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32SD28 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked
Min.: 75
Mult.: 15

PIC14000 7 kB 192 B SPDIP-28 20 MHz 16 bit 22 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked
Min.: 60
Mult.: 15

PIC14000 7 kB 192 B SPDIP-28 20 MHz 16 bit 22 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked
Min.: 90
Mult.: 15

PIC16 2 kB 128 B SPDIP-28 4 MHz 8 bit 22 I/O 2.5 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked
Min.: 75
Mult.: 15

PIC16 2 kB 128 B SPDIP-28 20 MHz 8 bit 22 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU Quad, 12V 5MHz Opamp Non-Stocked Lead-Time 23 Weeks
Min.: 255
Mult.: 15

PIC16 SPDIP-28 Through Hole PIC16(L)F178x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc Non-Stocked Lead-Time 13 Weeks
Min.: 285
Mult.: 15

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked Lead-Time 15 Weeks
Min.: 150
Mult.: 15

PIC16 3.5 kB 128 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4 MHz SPDIP-28 Non-Stocked Lead-Time 20 Weeks
Min.: 255
Mult.: 15

PIC16 512 B 24 B SPDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 16 Weeks
Min.: 405
Mult.: 15

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C Non-Stocked Lead-Time 16 Weeks
Min.: 435
Mult.: 15

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1885x Tube