PDIP-40 8-bit Microcontrollers - MCU

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 512B RAM LCD nanoWatt XLP Non-Stocked Lead-Time 7 Weeks
13,80 kr.
Min.: 310
Mult.: 10
PIC16 14 kB 512 B PDIP-40 20 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16LF190x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
16,34 kr.
16,26 kr.
Min.: 280
Mult.: 10
PIC16 14 kB 1 kB PDIP-40 32 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
17,23 kr.
Min.: 250
Mult.: 10
PIC16 28 kB 2 kB PDIP-40 32 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD Non-Stocked Lead-Time 9 Weeks
16,04 kr.
Min.: 270
Mult.: 10
PIC16 28 kB 2 kB PDIP-40 32 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V Non-Stocked Lead-Time 8 Weeks
16,04 kr.
Min.: 270
Mult.: 10
PIC16 7 kB 256 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 Non-Stocked Lead-Time 9 Weeks
18,35 kr.
Min.: 230
Mult.: 10
PIC16 14 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 1.8V-5.5V 16MHz Internal Oscillator Non-Stocked Lead-Time 8 Weeks
19,92 kr.
Min.: 220
Mult.: 10
PIC16 14 kB 363 B PDIP-40 20 MHz 8 bit 36 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F707 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash Prog 16MHz Int Osc 1.8V-5.5V Non-Stocked Lead-Time 9 Weeks
16,04 kr.
Min.: 270
Mult.: 10
PIC16 7 kB 192 B PDIP-40 20 MHz 8 bit 36 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr Non-Stocked Lead-Time 9 Weeks
14,70 kr.
Min.: 290
Mult.: 10
PIC16 7 kB 192 B PDIP-40 20 MHz 8 bit 36 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KBFlash Prog 16MHz Int Osc 1.8V-5.5V Non-Stocked Lead-Time 9 Weeks
17,68 kr.
Min.: 240
Mult.: 10
PIC16 14 kB 368 B PDIP-40 20 MHz 8 bit 36 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr Non-Stocked Lead-Time 9 Weeks
16,04 kr.
Min.: 270
Mult.: 10
PIC16 14 kB 368 B PDIP-40 20 MHz 8 bit 36 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O Non-Stocked Lead-Time 7 Weeks
47,22 kr.
Min.: 90
Mult.: 10
PIC16 56 kB 368 B PDIP-40 20 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
48,04 kr.
Min.: 90
Mult.: 10
PIC16 4 kB 192 B PDIP-40 20 MHz 10 bit 33 I/O 2 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
64,60 kr.
64,45 kr.
64,31 kr.
64,08 kr.
Min.: 70
Mult.: 10
PIC16 8 kB 368 B PDIP-40 4 MHz 10 bit 33 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O Non-Stocked Lead-Time 8 Weeks
72,14 kr.
Min.: 60
Mult.: 10
PIC17 2 kB 232 B PDIP-40 33 MHz No ADC 33 I/O 4.5 V 6 V Through Hole 8 bit - 40 C + 85 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 512 RAM 34I/O Non-Stocked Lead-Time 10 Weeks
55,88 kr.
Min.: 80
Mult.: 10
PIC18 16 kB 512 B PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 36 I/O Non-Stocked Lead-Time 8 Weeks
50,73 kr.
Min.: 90
Mult.: 10
PIC18 4 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fx220 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM Non-Stocked Lead-Time 8 Weeks
29,47 kr.
Min.: 150
Mult.: 10
PIC18 4 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512b RAM Non-Stocked Lead-Time 8 Weeks
33,94 kr.
Min.: 130
Mult.: 10
PIC18 8 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O Non-Stocked Lead-Time 10 Weeks
39,76 kr.
Min.: 110
Mult.: 10
PIC18 8 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 36 I/O Pb Free Non-Stocked Lead-Time 7 Weeks
16,04 kr.
Min.: 270
Mult.: 10
PIC18 8 kB 512 B PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND Non-Stocked Lead-Time 7 Weeks
21,63 kr.
21,56 kr.
21,48 kr.
21,34 kr.
Min.: 220
Mult.: 10
PIC18 8 kB 512 B PDIP-40 16 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 8 Weeks
50,73 kr.
Min.: 90
Mult.: 10
PIC18 24 kB 2 kB PDIP-40 48 MHz 12 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O Non-Stocked Lead-Time 7 Weeks
59,90 kr.
Min.: 70
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 33 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O Non-Stocked Lead-Time 10 Weeks
57,59 kr.
Min.: 80
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube