40 MHz 8-bit Microcontrollers - MCU

Results: 1.187
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1 KB RAM 128In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 40 MHz 10 bit 32 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22I/O 83In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B SOIC-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 13In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 36I/O 55In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 9In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 6In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 49In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 117In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 61In Stock
Min.: 1
Mult.: 1

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Tube

Microchip Technology 8-bit Microcontrollers - MCU 32kBF 1536RM 25I/O 96In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O 60In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O
3.417On Order
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 32
2.274Expected 21/09/2026
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN/C51 Boot CAN
500Expected 31/08/2026
Min.: 1
Mult.: 1

8051 16 kB 512 B VQFP-32 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O
795Expected 02/09/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O
1.269Expected 09/09/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768bytes-RAM 36I/O
640Expected 25/09/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM
549On Order
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O
232Expected 07/09/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 66 I/O
190On Order
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-80 40 MHz 10 bit 66 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O
244Expected 19/10/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 20MHz SSOP20
335Expected 24/11/2026
Min.: 1
Mult.: 1

PIC16 512 B 25 B SSOP-20 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
100Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM
189Expected 31/08/2026
Min.: 1
Mult.: 1

PIC18 4 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O RC PDIP18
350Expected 22/10/2026
Min.: 1
Mult.: 1

PIC16 512 B 25 B PDIP-18 40 MHz No ADC 12 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube