8-bit Microcontrollers - MCU

Results: 10.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 1.284In Stock
10,00 kr.
Min.: 1
Mult.: 1
PIC16 3 kB 72 B PDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2.285In Stock
8,13 kr.
7,98 kr.
7,68 kr.
Min.: 1
Mult.: 1
PIC16 3 kB 72 B SPDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 3.170In Stock
Cut Tape
19,77 kr.
18,58 kr.
Reel
16,79 kr.
Min.: 1
Mult.: 1
: 1.600
PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F685 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 3.722In Stock
16,26 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp SSOP2 662In Stock
39,76 kr.
Min.: 1
Mult.: 1
PIC16 1.75 kB 68 B SSOP-20 20 MHz No ADC 13 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2.360In Stock
13,50 kr.
13,35 kr.
12,31 kr.
11,19 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
28,12 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.286In Stock
Cut Tape
7,18 kr.
6,99 kr.
Reel
5,97 kr.
Min.: 1
Mult.: 1
: 2.600
PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 583In Stock
30,06 kr.
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 48 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.571In Stock
13,50 kr.
12,38 kr.
12,31 kr.
11,26 kr.
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F25/45/55Q48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3.460In Stock
11,56 kr.
10,52 kr.
9,55 kr.
9,47 kr.
Min.: 1
Mult.: 1
PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.188In Stock
14,92 kr.
13,65 kr.
12,83 kr.
12,38 kr.
12,31 kr.
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.696In Stock
14,92 kr.
14,02 kr.
13,13 kr.
12,68 kr.
Min.: 1
Mult.: 1
PIC18 128 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 749In Stock
14,10 kr.
12,91 kr.
12,83 kr.
11,71 kr.
11,64 kr.
Min.: 1
Mult.: 1
RISC 128 kB 12.8 kB SOIC-20 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F27/47/57Q84 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 210In Stock
73,48 kr.
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.229In Stock
15,82 kr.
14,55 kr.
13,13 kr.
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.241In Stock
15,74 kr.
14,47 kr.
13,13 kr.
13,06 kr.
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 1.439In Stock
12,46 kr.
11,41 kr.
10,37 kr.
Min.: 1
Mult.: 1
RISC 64 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q84 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.601In Stock
18,35 kr.
16,79 kr.
16,71 kr.
15,22 kr.
Min.: 1
Mult.: 1
PIC18 128 kB 8 kB QFN-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.377In Stock
23,57 kr.
21,63 kr.
20,96 kr.
20,74 kr.
19,99 kr.
Min.: 1
Mult.: 1
PIC18 128 kB 8 kB PDIP-40 64 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 706In Stock
25,66 kr.
23,57 kr.
21,34 kr.
Min.: 1
Mult.: 1
RISC 128 kB 12.8 kB PDIP-20 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 680In Stock
36,93 kr.
36,40 kr.
34,17 kr.
33,72 kr.
31,11 kr.
Min.: 1
Mult.: 1
PIC18 64 kB 3.6 kB TQFP-64 64 MHz 12 bit 54 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 144In Stock
96,53 kr.
Min.: 1
Mult.: 1
PIC18 64 kB 3.8 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx620 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O 130In Stock
95,64 kr.
Min.: 1
Mult.: 1
PIC18 64 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx680 Tray

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 538In Stock
47,45 kr.
Min.: 1
Mult.: 1
PIC18 48 kB 3.89 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube