PIC16 Core 8-bit Microcontrollers - MCU

Results: 4.262
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 3.050In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD 1.978In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Fl 1KB R 256B 1.8-5.5V 552In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2.395In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 408In Stock
4.800Expected 16/11/2026
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 777In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 874In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O 20In Stock
672Expected 09/10/2026
Min.: 1
Mult.: 1

PIC16 1 kB 96 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O 207In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 96 B SOIC-18 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O 169In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 96 B SOIC-18 20 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 328In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 32In Stock
Min.: 1
Mult.: 1

PIC16 512 B 25 B SOIC-18 4 MHz No ADC 12 I/O 3.5 V 15 V SMD/SMT 8 bit - 40 C + 85 C PIC16HV540 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz IndTemp SOIC18 15In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 155In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 91In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 7In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2.311In Stock
Min.: 1
Mult.: 1
: 2.600
PIC16 14 kB 1 kB SOIC-14 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15225/45 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 135In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 294In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18456 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp PDIP14 599In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B PDIP-14 4 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz PDIP14 534In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B PDIP-14 4 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 4 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp PDIP14 243In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 10In Stock
Min.: 1
Mult.: 1

PIC16 768 B 25 B SOIC-18 4 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SOIC-18 185In Stock
Min.: 1
Mult.: 1

PIC16 768 B 25 B SOIC-18 4 MHz No ADC 12 I/O 3.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube