Microchip Technology 8-bit Microcontrollers - MCU

Results: 10.423
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18 1.100In Stock
Min.: 1
Mult.: 1
: 1.100

PIC16 1.75 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 1.382In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 1.255In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube 20.057In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny412 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TSSOP14, Ind 125C, Green, T&R 4.581In Stock
Min.: 1
Mult.: 1
: 2.500

AVR 8 kB 1 kB TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 1.010In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.760In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 3.150In Stock
Min.: 1
Mult.: 1
: 3.000

PIC10 384 B 16 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ext Temp PDIP8 11.644In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP 3.941In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP 2.423In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 768 B 25 B MSOP-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC PDIP8 9.022In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FLSH 64B RAM 8MHz INTRNL Oscilatr 1.671In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5.255In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2.428In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12HV615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 5.906In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 1.053In Stock
Min.: 1
Mult.: 1

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 741In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 5.841In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.690In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 3.374In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7.627In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.542In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.733In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2.818In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube