8-bit Microcontrollers - MCU

Results: 10.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM 512B EE-20MHZ 377In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 16 kB 1 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 512B SRAM5V-20MHz 5V 7.500In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-20MHz 2.843In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB QFN-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88A Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins 2.654In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB MLF-32 8 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 5.905In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 512 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz, IND 1.219In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 8 kB 512 B SOIC-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 739In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PA Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6.512In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 2 kB 128 B SOIC-14 12 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 256B SRAM ADC 2 T 12MHz 2.642In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, NiPdAu 4.256In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V T&R 5.402In Stock
Min.: 1
Mult.: 1
: 4.000

VQFN-44 SMD/SMT ATmega324PB AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM ADC 5V-16MHZ 5 792In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 32 kB 2 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V 2.911In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 125C, Green, Tube 3.655In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtinyx04 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, QFN20, Ind 125C, Green, T&R 5.758In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny406 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, VQFN20, Ind 105C, Green, T&R 13.675In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 512 B QFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny806 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 125C, Green, T&R 2.990In Stock
Min.: 1
Mult.: 1
: 1.500

AVR 8 kB 512 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny806 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 1.406In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 1.580In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 8 kB 512 B SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1.349In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB PDIP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4.325In Stock
Min.: 1
Mult.: 1
: 3.300

RISC 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 3.300In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 1.317In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB QFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Reel, Cut Tape