AEC-Q100 32-bit Microcontrollers - MCU

Results: 1.503
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 768 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Triple Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, Automotive Qualified, -40C > 125C, 160MHZ Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU TRIPLE CORE, 6M FLASH, 768K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xG SMD/SMT HLQFP-176 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Triple Core, 6M FLASH, 768K RAM, FLEXRAY, HSM, 2nd Ethernet, Automotive Qualified, -40C > 125C Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

MPC574xG SMD/SMT LBGA-256 e200z2, e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Freescale 32-bit MCU, Dual Power Arch, 1MB Flash, 120MHz, -40/+125degC, Automotive Qual, MAPBGA 257 Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

MPC564xL SMD/SMT LFBGA-257 e200z4d 1 MB 128 kB 32 bit 12 bit 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Freescale 32-bit MCU, Dual core Power Arch, 1.5MB Flash, 180MHz, -40/+125degC, MAPBGA 257 Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760
MPC574xP SMD/SMT MAPBGA-257 e200z4 1.5 MB 192 kB 32 bit 12 bit 180 MHz 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 125C Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 105C, 120MHZ, 1N84S Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 105C, 120MHZ, 1N84S Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

MPC574xC SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 150 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, SINGLE CORE, 2M FLASH, 120MHz, HSM+CAN FD Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,160MHz Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,HSM+CAN FD Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

MPC574xB SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 129 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, Automotive Qualified, -40C > 105C, 120MHz Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-256 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 2M FLASH, 256K RAM, FLEXRAY, ISO CAN FD, HSM, Automotive Qualified, -40C > 105C, 160MHz Non-Stocked Lead-Time 20 Weeks
Min.: 880
Mult.: 880

MPC574xC SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray