32 bit Tray 32-bit Microcontrollers - MCU

Results: 4.852
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 16In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB FL 32KB RAM USB-OTG 80MHz 10-Bit 6In Stock
595Expected 19/10/2026
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 10In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 70In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM USB 2xCAN 8 DMA 107In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10bt 42In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 11In Stock
160Expected 22/10/2026
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU 209In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 219In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 60In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 167In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC MIPS core 192K PC & eSPI, 144-WFBGA 13In Stock
Min.: 1
Mult.: 1

MEC1418 SMD/SMT WFBGA-144 MIPS32 M14K 160 kB 32 kB 32 bit 10 bit 48 MHz 106 I/O 1.71 V 3.465 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 512KB Flash 64KB RAM 40In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 256KB Flash 32KB RAM 67In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC 146In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 72 MHz 35 I/O 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 120MHz 2 analog comp 62In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 120 MHz 81 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 25In Stock
320Expected 03/09/2026
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 14In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 2In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, No Crypto 5In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 58In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 85In Stock
180Expected 31/08/2026
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 51In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 27In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 6In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 2.2 V 3.6 V - 40 C + 85 C Tray