AEC-Q100 16-bit Microcontrollers - MCU

Results: 1.702
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 64
25Expected 29/10/2026
Min.: 1
Mult.: 1

S12Z 64 kB 8 kB LQFP-64 32 MHz 12 bit 42 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48
25Expected 08/07/2027
Min.: 1
Mult.: 1
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48
25Expected 08/07/2027
Min.: 1
Mult.: 1
S12Z 128 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+105degC, Automotive Grade, LQFP 48
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/125degC, Automotive Qualified, QFP 32
25Expected 29/10/2026
Min.: 1
Mult.: 1
S12Z 16 kB 1 kB LQFP-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 16 kB 1 kB LQFP-48 32 MHz 10 bit, 12 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 16KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32
25Expected 29/10/2026
Min.: 1
Mult.: 1
S12Z 16 kB 1 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32
25Expected 08/07/2027
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN LFQFP64
160On Order
Min.: 1
Mult.: 1

RL78 LFQFP-64 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F14 LFQFP48
250Expected 10/09/2026
Min.: 1
Mult.: 1

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
NXP Semiconductors S912ZVCA19AMKHR
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64
100Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.500

S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Reel, Cut Tape
NXP Semiconductors S912ZVCA19AWKH
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 64
25Expected 04/02/2027
Min.: 1
Mult.: 1
S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin Non-Stocked Lead-Time 12 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC24E 128 kB 16 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz64Pin Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC24E 128 kB 16 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 64Pin Non-Stocked Lead-Time 9 Weeks
Min.: 200
Mult.: 40

PIC24E 128 kB 16 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, PTG Non-Stocked Lead-Time 12 Weeks
Min.: 183
Mult.: 61

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, PTG Non-Stocked Lead-Time 12 Weeks
Min.: 183
Mult.: 61

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, MCPWM, PTG Non-Stocked Lead-Time 12 Weeks
Min.: 183
Mult.: 61

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, MCPWM, PTG Non-Stocked Lead-Time 10 Weeks
Min.: 183
Mult.: 61

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, MCPWM, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube