Reel 16-bit Microcontrollers - MCU

Results: 4.291
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5504IPT A A 595-MSP430F5504IPT 531In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 8 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5504 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low-Power MCU' s 395In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IRHBR 249In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-32 8 MHz 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F123 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F157IPM 87In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F157 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-MSP430FR2353TDBT 404In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 2 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5857IRHAR 248In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5857 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2211IRSA16T 1.376In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 2 kB 128 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2211 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR5888IRG A 595-SP430FR5888IRGCR 250In Stock
Min.: 1
Mult.: 1
: 250

MSP430 96 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5888 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LQFP100 58In Stock
Min.: 1
Mult.: 1
: 72

RL78 8 kB 32 kB LQFP-100 32 MHz 95 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel, Cut Tape


Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LFQFP100 87In Stock
Min.: 1
Mult.: 1
: 90

SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K HWQFN48 333In Stock
Min.: 1
Mult.: 1
: 416

RL78 8 kB 32 kB HWQFN-48 32 MHz 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

RISC 16 kB 2 kB TSSOP-20 1 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

RISC 32 kB 2 kB TSSOP-20 1 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 32 kB 4 kB WQFN-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 32 kB 8 kB TQFP-48 1 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 64 kB 8 kB TQFP-48 1 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 128 kB 8 kB TQFP-48 1 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 32 kB 8 kB TQFP-52 1 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 64 kB 8 kB TQFP-52 1 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 128 kB 8 kB TQFP-52 1 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 883In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 32 kB 8 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 64 kB 8 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU ICs, Microcontrollers, General-Purpose MCUs(16bit) 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 128 kB 8 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 256 kB 16 kB TQFP-64 1 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RISC 256 kB 8 kB TQFP-48 1 MHz 10 bit 37 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape