16-bit Microcontrollers - MCU

Results: 5.406
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 128KB 395In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 172In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash 16KB RAM 1.250In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 759In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 314In Stock
2.080Expected 26/11/2026
Min.: 1
Mult.: 1

PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1.079In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 227In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 913In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O 1.042In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM52 OTG 560In Stock
800Expected 19/02/2027
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM68 OTG 299In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-80 32 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 223In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 69 I/O 684In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA108 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 85 I/O 998In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA110 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 256KB RAM 85 I/O 418In Stock
238Expected 23/10/2026
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA110 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM52 OTG 971In Stock
960Expected 26/10/2026
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM68 OTG 399In Stock
1.666Expected 08/03/2027
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-80 32 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM84 OTG 354In Stock
990On Order
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM84 OTG 442In Stock
1.428Expected 07/12/2026
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 512KB 52KB RAM 60 MHz USB 156In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB 179In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 28 kB TQFP-100 60 MHz 10 bit, 12 bit 83 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 256KB 28KB RAM 60 MHz USB 257In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 28 kB TQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG 1.787In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 224In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics 194In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA206 Tray