LQFP-48 16-bit Microcontrollers - MCU

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
67,14 kr.
51,85 kr.
49,46 kr.
42,97 kr.
Min.: 1
Mult.: 1
S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Reel
36,85 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Reel
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 48LQFP Non-Stocked Lead-Time 52 Weeks
55,20 kr.
38,57 kr.
36,78 kr.
31,93 kr.
Min.: 1
Mult.: 1
S12Z 32 kB 2 kB LQFP-48 20 MHz 10 bit 22 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 39 Weeks
36,55 kr.
Min.: 1.250
Mult.: 1.250
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 39 Weeks
Reel
36,55 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 52 Weeks
42,15 kr.
Min.: 1.250
Mult.: 1.250
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 39 Weeks
Reel
42,15 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 39 Weeks
39,39 kr.
Min.: 1.250
Mult.: 1.250
S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVMB AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 39 Weeks
Reel
39,39 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 39 Weeks
Reel
37,52 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 39 Weeks
43,12 kr.
Min.: 1.250
Mult.: 1.250
S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Reel
43,12 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 39 Weeks
32,82 kr.
Min.: 1.250
Mult.: 1.250
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 39 Weeks
Reel
32,82 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 39 Weeks
Reel
36,03 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 39 Weeks
32,82 kr.
Min.: 1.250
Mult.: 1.250
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Prototype, QFP 48 Non-Stocked Lead-Time 39 Weeks
32,82 kr.
Min.: 1.250
Mult.: 1.250
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Prototype, QFP 48 Non-Stocked Lead-Time 39 Weeks
Reel
32,82 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 48 Non-Stocked Lead-Time 39 Weeks
36,03 kr.
Min.: 1.250
Mult.: 1.250
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 48 Non-Stocked Lead-Time 39 Weeks
Reel
36,03 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 Non-Stocked Lead-Time 39 Weeks
34,39 kr.
Min.: 1.250
Mult.: 1.250
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 Non-Stocked Lead-Time 39 Weeks
Reel
34,39 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au Non-Stocked Lead-Time 39 Weeks
24,17 kr.
Min.: 1.250
Mult.: 1.250
S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash, Non-Stocked Lead-Time 39 Weeks
Reel
24,17 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K FLASH 4KB RAM Non-Stocked Lead-Time 39 Weeks
Reel
26,78 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Reel