CPU - Central Processing Units

Results: 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core Ultra X7 processor 358H (18M Cache, up to 4.80 GHz) FCBGA20X, Tray 3In Stock
Min.: 1
Mult.: 1

Mobile Processor Core Ultra X7 64 bit 16 Core FCBGA-2540 1.9 GHz 18 MB 16 Thread 96 GB LPDDR5X Panther Lake 358H + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 50In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MLE Processor (24M Cache, up to 4.50 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.5 GHz 24 MB 16 Thread 25 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MLE Embedded Tray
Intel CPU - Central Processing Units Intel Core i9-12900 Processor (30M Cache 1In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Core i7-12700T Processor (25M Cach 11In Stock
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Xeon E-2468 Processor (24M Cache, 2.60 GHz) FC-LGA16A, Tray 5In Stock
Min.: 1
Mult.: 1
Server Processors Intel Xeon E 64 bit 8 Core FCLGA-1700 5.2 GHz 24 MB 16 Thread 65 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2468 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6548Y+ Processor (60M Cache, 2.50 GHz) FC-LGA16N, Tray 3In Stock
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.5 GHz 60 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray 2.191In Stock
Min.: 1
Mult.: 1
Max.: 86

Embedded Processors Intel Atom E3845 64 bit 4 Core FCBGA-1170 1.91 GHz 2 MB 4 Thread 10 W 8 GB DDR3L Intel Atom Bay Trail E3845 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Xeon Silver 43 14 Processor (24M C 4In Stock
Min.: 1
Mult.: 1

FCLGA-4189 2.4 GHz 24 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5318 Y Processor (36M Ca 3In Stock
Min.: 1
Mult.: 1

FCLGA-4189 2.1 GHz 36 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5317 Processor (18M Cach 1In Stock
Min.: 1
Mult.: 1

FCLGA-4199 3 GHz 18 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6226 R Processor (22M Ca 1In Stock
Min.: 1
Mult.: 1

Intel Xeon Gold 64 bit FCLGA-3647 2.9 GHz 22 MB Intel Xeon 6226R Tray
Intel CM8071504820722SRN3Y
Intel CPU - Central Processing Units Intel Core i7 processor 14700KF (33M Cache, up to 5.60 GHz) FC-LGA16A, Tray 5In Stock
Min.: 1
Mult.: 1
Desktop Processors Intel Core 64 bit 20 Core FCLGA-1700 5.6 GHz 33 MB 28 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-14700KF Non-Embedded Tray
Intel BX8071514700KFSRN3Y
Intel CPU - Central Processing Units Boxed Intel Core i7 processor 14700KF (33M Cache, up to 5.60 GHz) FC-LGA16A 4In Stock
Min.: 1
Mult.: 1
Desktop Processors Intel Core 64 bit 20 Core FCLGA-1700 5.6 GHz 33 MB 28 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-14700KF Non-Embedded
Intel CPU - Central Processing Units Intel Xeon Processor D-1528 (9M Cache, 1.90 GHz) FC-BGA14C, Tray 5In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Xeon E-2276ME Processor (12M Cache, 2.80 GHz) FC-BGA14F, Tray 3In Stock
Min.: 1
Mult.: 1

FCBGA-1440 Tray
Intel CPU - Central Processing Units 64BIT MPU 34In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 23In Stock
14Expected 01/03/2027
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3826 64 bit 2 Core FCBGA-1170 1.46 GHz 1 MB 2 Thread 7 W 8 GB DDR3L Intel Atom Bay Trail E3826 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor
1.200On Order
Min.: 1
Mult.: 1

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v6
547On Order
Min.: 1
Mult.: 1

Embedded Processors 64 bit 4 Core FCBGA-1440 2.2 GHz 8 MB 8 Thread 25 W 64 GB DDR4-2400 Intel Xeon Kaby Lake Intel Xeon E3v6 Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i 7-8700 Processor (T
67On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 6 Core FCLGA-1151 3.2 GHz 12 MB 12 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i7 Coffee Lake i8-8700 Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-9700TE Processor (12M Cach 31In Stock
80On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 1.8 GHz 12 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700TE Embedded + 100 C Tray