PIC12HV752-I/P

Microchip Technology
579-PIC12HV752-I/P
PIC12HV752-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC12
1.75 kB
64 B
DIP-8
20 MHz
10 bit
6 I/O
2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC12F752
Tube
Brand: Microchip Technology
DAC Resolution: 5 bit
Data RAM Type: SRAM
Number of Timers/Counters: 3 Timer
Processor Series: PIC12
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC12F752 / PIC12HV752 8-bit Flash MCUs

Microchip PIC12F752 / PIC12HV752 8-bit Flash microcontrollers (MCUs) feature next-generation analog and digital peripherals that make them ideal for general-purpose applications as well as battery charging, LED lighting, ballast-control, power-conversion, and system-control applications. Microchip PIC12F752 / PIC12HV752 MCUs feature an integrated Complementary Output Generator (COG) peripheral that provides non-overlapping, complementary waveforms for inputs such as comparators and Pulse Width Modulation (PWM) peripherals while enabling dead-band control, auto shutdown, auto reset, phase control, and blanking control. These new Microchip MCUs also feature 1.75KB of self read-write program memory, 64B of RAM, an on-chip 10-bit analog-to-digital converter, Capture-Compare PWM modules, high-performance comparators (down to 40ns response), and two 50mA-capable I/Os. The PIC12HV752 high-voltage version incorporates a shunt regulator that allows operation from 2V to an unspecified user-defined maximum voltage level with less than 2mA operation current.
Learn More

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 229 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,36 kr. 8,36 kr.
7,68 kr. 192,00 kr.
6,93 kr. 831,60 kr.