PIC16 Core 8-bit Microcontrollers - MCU

Results: 4.304
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 678In Stock
8,36 kr.
7,61 kr.
6,93 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 575In Stock
9,40 kr.
8,58 kr.
7,83 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 549In Stock
15,82 kr.
15,74 kr.
14,47 kr.
13,13 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 262In Stock
69,45 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 192 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 410In Stock
21,71 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 590In Stock
9,85 kr.
9,55 kr.
9,03 kr.
8,28 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 320In Stock
16,86 kr.
15,52 kr.
13,95 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 256 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 677In Stock
12,31 kr.
12,01 kr.
11,26 kr.
10,37 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TSSOP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 557In Stock
9,70 kr.
8,95 kr.
8,06 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 890In Stock
6,61 kr.
5,97 kr.
5,51 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 989In Stock
6,80 kr.
6,22 kr.
5,65 kr.
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.249In Stock
6,54 kr.
6,03 kr.
5,45 kr.
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2.476In Stock
Cut Tape
8,21 kr.
8,06 kr.
7,12 kr.
7,06 kr.
6,99 kr.
Reel
6,84 kr.
Min.: 1
Mult.: 1
: 2.500
PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC 22xSPI/I2C 619In Stock
11,71 kr.
10,74 kr.
10,59 kr.
9,77 kr.
9,70 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 1.510In Stock
Cut Tape
15,82 kr.
15,52 kr.
14,25 kr.
Reel
13,43 kr.
Min.: 1
Mult.: 1
: 1.600
PIC16 7 kB 256 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.141In Stock
17,23 kr.
17,16 kr.
15,96 kr.
14,85 kr.
14,47 kr.
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V 424In Stock
22,98 kr.
22,83 kr.
21,19 kr.
19,10 kr.
Min.: 1
Mult.: 1
PIC16 28 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F194x Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 364In Stock
15,74 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 500In Stock
Cut Tape
72,66 kr.
71,47 kr.
67,14 kr.
Reel
61,40 kr.
Min.: 1
Mult.: 1
: 500
PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1.382In Stock
Cut Tape
22,23 kr.
20,89 kr.
Reel
18,80 kr.
Min.: 1
Mult.: 1
: 1.600
PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 863In Stock
19,62 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 501In Stock
Cut Tape
25,81 kr.
Reel
21,93 kr.
Min.: 1
Mult.: 1
: 1.600
PIC16 14 kB 368 B QFN-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 517In Stock
24,17 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 1.614In Stock
7,61 kr.
6,99 kr.
6,35 kr.
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 732In Stock
8,65 kr.
7,98 kr.
7,18 kr.
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube