ADP1650ACPZ-R7

Analog Devices
584-ADP1650ACPZ-R7
ADP1650ACPZ-R7

Mfr.:

Description:
LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
1.5 A
LFCSP-10
5 V
2.7 V
1 MHz
4.6 V to 5.5 V
ADP1650
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Features: I2C Control
Input Voltage: 2.7 V to 5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Supply Current - Max: 5.3 mA
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1.353

Stock:
1.353 Can Dispatch Immediately
Quantities greater than 1353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1353
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,32 kr. 24,32 kr.
18,13 kr. 181,30 kr.
16,56 kr. 414,00 kr.
14,85 kr. 1.485,00 kr.
14,02 kr. 3.505,00 kr.
13,73 kr. 6.865,00 kr.
13,06 kr. 13.060,00 kr.
Full Reel (Order in multiples of 1500)
13,06 kr. 19.590,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.