Dual Anode Common Cathode Rectifiers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 6A 400V ULTRA FAST 26.897In Stock
Cut Tape
11,12 kr.
5,26 kr.
4,69 kr.
3,69 kr.
Reel
2,86 kr.
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 10A 600V Ultra Fast 20.529In Stock
Cut Tape
12,68 kr.
6,09 kr.
5,44 kr.
4,30 kr.
Reel
3,46 kr.
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TO-277-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.8 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 6.935In Stock
Cut Tape
10,00 kr.
4,72 kr.
4,20 kr.
3,29 kr.
Reel
2,49 kr.
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 825In Stock
32,15 kr.
16,19 kr.
14,77 kr.
13,58 kr.
Min.: 1
Mult.: 1
Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 10.852In Stock
Cut Tape
17,90 kr.
8,88 kr.
7,98 kr.
6,37 kr.
6,25 kr.
Reel
5,52 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFLAT 5x6 600 V 5 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 190 A 60 uA 30 ns + 175 C STTH5R06DJF Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 420 Amp Common Cathode 20In Stock
385,16 kr.
311,08 kr.
Min.: 1
Mult.: 1
Screw Mount TO-244 400 V 320 A Fast Recovery Rectifiers Dual Anode Common Cathode 1.3 V 1.2 kA 900 uA 90 ns - 55 C + 150 C Tube
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 383In Stock
50,65 kr.
26,63 kr.
24,47 kr.
22,60 kr.
Min.: 1
Mult.: 1
Through Hole TOP-3 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2.529In Stock
8,36 kr.
3,87 kr.
3,60 kr.
2,67 kr.
Min.: 1
Mult.: 1
Through Hole TO-220AB 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 980 mV 60 A 3 uA 14 ns + 175 C STTH602C Tube
Micro Commercial Components (MCC) Rectifiers 20A 200Vr 140Vrms 200V Super Fast
Mouser does not presently sell this product in your region.
Through Hole TO-220AB-3 200 V 20 A Super Fast Recovery Rectifier Dual Anode Common Cathode 975 mV 125 A 10 uA 35 ns - 55 C + 150 C MUR2020CT Bulk
onsemi Rectifiers 10A 200V Ultra Fast 55.909In Stock
Cut Tape
13,50 kr.
6,54 kr.
5,77 kr.
4,60 kr.
Reel
3,77 kr.
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TO-277-3 200 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 950 mV 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 10A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4.485In Stock
Cut Tape
9,18 kr.
4,31 kr.
3,83 kr.
2,99 kr.
Reel
2,27 kr.
Min.: 1
Mult.: 1
: 4.500
SMD/SMT ThinDPAK-3 600 V 10 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 240 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 12A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4.470In Stock
Cut Tape
13,50 kr.
6,48 kr.
5,74 kr.
4,59 kr.
Reel
3,74 kr.
Min.: 1
Mult.: 1
: 4.500
SMD/SMT ThinDPAK-3 600 V 12 A High Efficient Rectifier Dual Anode Common Cathode 1.1 V 445 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns, 15A, 600V, Super Fast Recovery Rectifier, Automotive Qualified 8.912In Stock
Cut Tape
14,10 kr.
9,03 kr.
6,09 kr.
4,83 kr.
Reel
4,00 kr.
Min.: 1
Mult.: 1
: 4.500
SMD/SMT ThinDPAK-3 600 V 15 A Super Fast Rectifier Dual Anode Common Cathode 1.37 V 460 A 5 uA 35 ns - 55 C + 175 C PSAD AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 300 Volt 1.370In Stock
23,87 kr.
12,16 kr.
10,89 kr.
9,18 kr.
Min.: 1
Mult.: 1
Through Hole TO-247 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 140 A 40 uA 40 ns + 175 C STTH3003 Tube

STMicroelectronics Rectifiers Ultrafast High EFF Recovery Diode 6.324In Stock
Cut Tape
19,25 kr.
12,46 kr.
8,50 kr.
6,93 kr.
6,61 kr.
Reel
6,08 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFlat 200 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.15 V 300 A 10 uA 27 ns + 175 C STTH30R02DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X15 Amp 300 Volt 6.199In Stock
Cut Tape
24,77 kr.
12,53 kr.
11,34 kr.
9,25 kr.
Reel
8,65 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT D2-PAK 300 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.9 V 120 A 20 uA 35 ns + 175 C STTH30R03 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 1.119In Stock
1.800Expected 17/03/2027
36,93 kr.
21,78 kr.
16,64 kr.
14,02 kr.
13,95 kr.
Min.: 1
Mult.: 1
Through Hole TO-247 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1.437In Stock
43,57 kr.
23,13 kr.
20,89 kr.
19,02 kr.
17,61 kr.
Min.: 1
Mult.: 1
Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
onsemi Rectifiers 10A 400V Ultra Fast 7.207In Stock
Cut Tape
13,50 kr.
6,48 kr.
5,75 kr.
4,60 kr.
Reel
3,74 kr.
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TO-277-3 400 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 600V Ultra Fast 4.450In Stock
Cut Tape
10,00 kr.
4,72 kr.
4,20 kr.
3,29 kr.
Reel
2,48 kr.
Min.: 1
Mult.: 1
: 5.000
SMD/SMT TO-277-3 600 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 10A, 600V, High Efficient Recovery Rectifier 4.500In Stock
Cut Tape
8,50 kr.
3,98 kr.
3,54 kr.
2,75 kr.
Reel
2,05 kr.
Min.: 1
Mult.: 1
: 4.500
SMD/SMT ThinDPAK-3 600 V 10 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 240 A 5 uA 111 ns - 55 C + 175 C PHAD Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 60ns, 8A, 600V, High Efficient Recovery Rectifier, Automotive Qualified 4.500In Stock
Cut Tape
8,06 kr.
3,74 kr.
3,32 kr.
2,58 kr.
Reel
1,91 kr.
Min.: 1
Mult.: 1
: 4.500
SMD/SMT ThinDPAK-3 600 V 8 A High Efficient Rectifier Dual Anode Common Cathode 1.11 V 220 A 5 uA 60 ns - 55 C + 175 C PHAD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 6A, 600V, Ultra Fast Recovery Rectifier, Automotive Qualified 4.425In Stock
Cut Tape
7,53 kr.
3,48 kr.
3,09 kr.
2,39 kr.
Reel
1,73 kr.
Min.: 1
Mult.: 1
: 4.500
SMD/SMT ThinDPAK-3 600 V 6 A Ultra Fast Rectifier Dual Anode Common Cathode 1.43 V 170 A 2 uA 25 ns - 55 C + 175 C PUAD AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 563In Stock
27,38 kr.
14,02 kr.
12,68 kr.
10,67 kr.
Min.: 1
Mult.: 1
Through Hole TO-247 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C Tube
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 582In Stock
600Expected 16/11/2026
26,86 kr.
13,35 kr.
12,16 kr.
10,29 kr.
Min.: 1
Mult.: 1
Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube