TPS3435JFMAFDSER

Texas Instruments
595-TPS3435JFMAFDSER
TPS3435JFMAFDSER

Mfr.:

Description:
Timers & Support Products Nano-quiescent-curre nt precision timeou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Watchdog Timer
100 ns
Open-Drain, Push-Pull
WSON-6
900 mV
6 V
- 40 C
+ 125 C
TPS3435
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS36Q1EVM
Low Level Output Current: 2 mA
Operating Supply Current: 250 nA
Product: Timers
Product Type: Timers & Support Products
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8542399000
CAHTS:
8536900020
USHTS:
8542390090
JPHTS:
853690000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.

In Stock: 1.623

Stock:
1.623 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,59 kr. 15,59 kr.
11,64 kr. 116,40 kr.
10,59 kr. 264,75 kr.
9,47 kr. 947,00 kr.
8,95 kr. 2.237,50 kr.
8,73 kr. 4.365,00 kr.
8,50 kr. 8.500,00 kr.
Full Reel (Order in multiples of 3000)
8,50 kr. 25.500,00 kr.