Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 4.990In Stock
5.000Expected 04/10/2027
Cut Tape
2,82 kr.
1,95 kr.
1,75 kr.
1,51 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator
11.978Expected 23/11/2026
Cut Tape
5,84 kr.
4,48 kr.
4,15 kr.
3,78 kr.
Reel
3,01 kr.
Min.: 1
Mult.: 1
: 4.000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V 39.718In Stock
Cut Tape
2,63 kr.
1,80 kr.
1,60 kr.
1,38 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 4.000
SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Hi-Spd Dual Voltage
7.472On Order
Cut Tape
5,77 kr.
4,16 kr.
3,76 kr.
3,25 kr.
Reel
2,69 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 15 V 8 mA 25 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power QUAD 1.1 mA 25nA 250mV 23.500In Stock
36.000Expected 30/11/2026
Cut Tape
3,14 kr.
2,19 kr.
1,95 kr.
1,68 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.8V Hi Spd comparator
15.250On Order
Cut Tape
9,33 kr.
6,74 kr.
6,06 kr.
5,35 kr.
Reel
4,37 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output
2.982Expected 25/01/2027
Cut Tape
9,40 kr.
6,86 kr.
6,20 kr.
5,50 kr.
Reel
4,57 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV
17.500Expected 17/11/2026
Cut Tape
10,22 kr.
7,53 kr.
6,86 kr.
6,17 kr.
Reel
5,15 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparator
10.005On Order
Cut Tape
4,56 kr.
3,25 kr.
2,92 kr.
2,55 kr.
Reel
2,04 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator
2.899Expected 27/09/2027
Cut Tape
10,59 kr.
7,68 kr.
6,99 kr.
6,24 kr.
Reel
5,21 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 105 C TS7221 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 634In Stock
Cut Tape
8,06 kr.
5,81 kr.
5,26 kr.
4,66 kr.
Reel
3,76 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 150 C LM2901H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 200In Stock
Cut Tape
2,69 kr.
1,86 kr.
1,66 kr.
1,44 kr.
Reel
1,12 kr.
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape
STMicroelectronics Analog Comparators Single Rail-to-Rail 16In Stock
Cut Tape
5,33 kr.
3,70 kr.
3,32 kr.
2,90 kr.
Reel
2,46 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 98In Stock
Cut Tape
18,58 kr.
13,88 kr.
12,68 kr.
11,41 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 112In Stock
Cut Tape
11,26 kr.
8,36 kr.
7,53 kr.
6,74 kr.
Reel
5,50 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel Open Drain 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 100 uV 10 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage
3.749Expected 13/11/2026
2,44 kr.
1,60 kr.
1,45 kr.
1,28 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage
4.972On Order
3,66 kr.
2,52 kr.
2,25 kr.
1,95 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Tube
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators
2.462Expected 22/03/2027
Cut Tape
6,35 kr.
4,74 kr.
4,39 kr.
3,95 kr.
Reel
3,13 kr.
Min.: 1
Mult.: 1
: 4.000
SMD/SMT MiniSO-8 2 Channel CMOS, TTL 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 600 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Sngl BICMOS MicroPwr Comparator 1In Stock
Cut Tape
7,45 kr.
5,36 kr.
4,83 kr.
4,27 kr.
Reel
3,26 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 85 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator Non-Stocked Lead-Time 30 Weeks
Reel
1,96 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL General Purpose 2 V 36 V 2.5 mA 20 mA 4 mV 200 nA - 40 C + 125 C LM2901B Reel
STMicroelectronics Analog Comparators Low power quad voltage comparator Non-Stocked Lead-Time 30 Weeks
Reel
1,74 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL Precision 2 V 32 V 2.5 mA 16 mA 7 mV 400 nA - 40 C + 125 C LM2901 Reel
STMicroelectronics Analog Comparators Low power dual voltage comparator Non-Stocked Lead-Time 30 Weeks
Reel
1,75 kr.
Min.: 3.000
Mult.: 3.000
: 3.000
LM2903B Reel
STMicroelectronics Analog Comparators Low power dual voltage comparator Non-Stocked Lead-Time 30 Weeks
Reel
1,37 kr.
Min.: 6.000
Mult.: 3.000
: 6.000
SMD/SMT DFN-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA 15 mV 400 nA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Analog Comparators 64-channel (±100 V / -200 to 0 V / 0 to 200 V), low harmonic distortion, hi Non-Stocked Lead-Time 40 Weeks
542,72 kr.
Min.: 567
Mult.: 567
SMD/SMT BGA-196 Tray
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV Non-Stocked Lead-Time 30 Weeks
Cut Tape
14,77 kr.
12,23 kr.
9,92 kr.
8,88 kr.
8,50 kr.
Reel
8,50 kr.
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel