SPI Digital Potentiometer ICs

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 606In Stock
Min.: 1
Mult.: 1
Max.: 606

AD5292 50 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 2.440In Stock
Min.: 1
Mult.: 1
Max.: 2.440
: 1.000

AD5292 50 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 301In Stock
768On Order
Min.: 1
Mult.: 1
Max.: 985

AD5293 20 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 554In Stock
Min.: 1
Mult.: 1
Max.: 554

AD5293 50 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 1.989In Stock
Min.: 1
Mult.: 1
Max.: 1.989
: 1.000

AD5293 50 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM 290In Stock
Min.: 1
Mult.: 1
Max.: 290

AD7376 100 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTS 10K OHM 194In Stock
470On Order
Min.: 1
Mult.: 1
Max.: 664

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 1K 1.310In Stock
Min.: 1
Mult.: 1
Max.: 1.310

AD8400 1 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K 402In Stock
Min.: 1
Mult.: 1
Max.: 402

AD8400 100 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 100K 3.597In Stock
Min.: 1
Mult.: 1
Max.: 3.597
: 2.500

AD8400 100 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 3.440In Stock
Min.: 1
Mult.: 1
Max.: 3.440
: 2.500

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 189In Stock
Min.: 1
Mult.: 1
Max.: 189

AD8402 100 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 167In Stock
Min.: 1
Mult.: 1
Max.: 167

AD8402 50 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 2.483In Stock
Min.: 1
Mult.: 1
Max.: 2.483

AD8402 50 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 454In Stock
Min.: 1
Mult.: 1
Max.: 454

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 99In Stock
Min.: 1
Mult.: 1
Max.: 99

AD8403 50 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 10-bit SPI NVM Digital Rheostat 357In Stock
Min.: 1
Mult.: 1
Max.: 357

ADN2850 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.5 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-16 Linear Tray
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 10kohm 319In Stock
Min.: 1
Mult.: 1

10 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Log Tube
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 5kohm 92In Stock
Min.: 1
Mult.: 1

5 kOhms Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Log Tube
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 5kohm 644In Stock
5.088On Order
Min.: 1
Mult.: 1

5 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI 21In Stock
Min.: 1
Mult.: 1
Max.: 21

AD5122 100 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI 25In Stock
Min.: 1
Mult.: 1
Max.: 25

AD5124 10 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Tube
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 168In Stock
96Expected 09/07/2027
Min.: 1
Mult.: 1
Max.: 231

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C 6In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 9.005

AD5144 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C 152In Stock
Min.: 1
Mult.: 1
Max.: 177

AD5144 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Tube