ADAR2004ACCZ

Analog Devices
584-ADAR2004ACCZ
ADAR2004ACCZ

Mfr.:

Description:
RF Mixer 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
10 GHz to 40 GHz
9 dB, 11 dB
2.4 GHz to 10.1 GHz
0 Hz to 800 MHz
+ 85 C
- 40 C
SMD/SMT
LGA-48
Brand: Analog Devices
Development Kit: ADAR2004-EVALZ
Gain: 41 dB
Moisture Sensitive: Yes
Operating Supply Current: 25 uA, 364 mA
Operating Supply Voltage: 1.8 V, 2.5 V
Packaging: Tray
Product Type: RF Mixer
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADAR2004 RF Receiver

Analog Devices Inc. ADAR2004 RF Receiver is a 4-channel receiver IC that is optimised for millimetre-wave body scanning applications. This RF receiver provides a low intermediate frequency (IF) output of up to 800MHz. The ADAR2004 RF receiver requires only a single 2.5V supply and consumes 910mW of power with all channels turned on. This RF receiver comes with two programmable state machines to facilitate simple configuration, control, and fast switching of the frequency multiplier, filter, and receiver sections. The ADAR2004 consists of a quad LNA, mixer, IF variable-gain amplifier (VGA), four LO frequency multiplier with integrated switchable harmonic filter, and 1:4 signal splitter.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
764,20 kr. 764,20 kr.
747,27 kr. 7.472,70 kr.
745,10 kr. 18.627,50 kr.