4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 390uH 10% 486In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
Choke 1812 (4532 metric) Shielded 390 uH 10 % 105 mA 18 Ohms 40 3.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 10% 588In Stock
Cut Tape
35,06 kr.
29,32 kr.
26,78 kr.
22,98 kr.
Reel
19,10 kr.
Min.: 1
Mult.: 1
: 500
Choke 1812 (4532 metric) Shielded 330 nH 10 % 220 mA 220 mOhms - 55 C + 125 C 25 240 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% Inductor 955In Stock
Cut Tape
12,91 kr.
10,97 kr.
10,15 kr.
7,61 kr.
Reel
5,73 kr.
Min.: 1
Mult.: 1
: 2.000
No
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 5 % 390 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 1.180In Stock
1.500Expected 26/11/2027
Cut Tape
27,01 kr.
22,23 kr.
20,59 kr.
19,40 kr.
Reel
17,53 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 100 uH 10 % 169 mA 7 Ohms - 55 C + 125 C 40 7 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 2% 22ohm Shielded SMT Induc 317In Stock
Cut Tape
82,73 kr.
68,04 kr.
63,26 kr.
61,17 kr.
Reel
52,59 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 12 uH 2 % 315 mA 2 Ohms - 55 C + 125 C 50 22 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 1.2ohm Unshielded SMT Induc 393In Stock
Cut Tape
21,71 kr.
18,13 kr.
16,56 kr.
13,06 kr.
Reel
11,79 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 6.8 uH 10 % 409 mA 1.2 Ohms - 55 C + 125 C 50 27 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.82uH 10% 135In Stock
Cut Tape
16,41 kr.
13,95 kr.
12,91 kr.
9,62 kr.
Reel
8,80 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 820 nH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 10% 26In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 1.8 uH 10 % 681 mA 430 mOhms - 55 C + 125 C 40 100 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 5% 398In Stock
Cut Tape
21,78 kr.
18,20 kr.
16,64 kr.
13,06 kr.
Reel
11,94 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 39 uH 5 % 211 mA 4.5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 37In Stock
500Expected 27/09/2027
Cut Tape
21,78 kr.
18,20 kr.
16,49 kr.
13,06 kr.
12,38 kr.
Reel
11,26 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 47 uH 5 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 5% .3ohm Unshielded SMT Induc 15In Stock
Cut Tape
18,72 kr.
15,67 kr.
14,32 kr.
11,26 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 100 nH 5 % 818 mA 100 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc 330In Stock
Cut Tape
21,78 kr.
18,20 kr.
16,64 kr.
13,06 kr.
Reel
11,94 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 470In Stock
Cut Tape
16,49 kr.
14,02 kr.
12,98 kr.
9,70 kr.
Reel
8,36 kr.
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 180 nH 10 % 757 mA 350 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 82uH 5% 317In Stock
Cut Tape
21,78 kr.
18,20 kr.
16,64 kr.
13,06 kr.
Reel
11,94 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 82 uH 5 % 169 mA 7 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 10% 73In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 68 uH 10 % 215 mA 4.3 Ohms - 55 C + 125 C 50 7.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 180uH 5% 7In Stock
500Expected 13/12/2027
Cut Tape
21,78 kr.
18,20 kr.
16,49 kr.
13,20 kr.
Reel
11,26 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 180 uH 5 % 145 mA 9.5 Ohms - 55 C + 125 C 40 5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 177In Stock
Cut Tape
16,41 kr.
13,95 kr.
12,91 kr.
9,62 kr.
Reel
8,80 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 nH 10 % 818 mA 150 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.15uH 10% 475In Stock
500Expected 27/10/2027
Cut Tape
16,41 kr.
13,95 kr.
12,91 kr.
9,62 kr.
Reel
8,80 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 150 nH 10 % 818 mA 300 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .10uH 10% 4In Stock
Cut Tape
35,06 kr.
29,32 kr.
26,78 kr.
22,98 kr.
Reel
19,10 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 100 nH 10 % 90 mA 90 mOhms - 55 C + 125 C 25 460 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5% 415In Stock
Cut Tape
19,10 kr.
15,74 kr.
13,73 kr.
12,98 kr.
Reel
11,26 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 8.2 uH 5 % 375 mA 1.4 Ohms - 55 C + 125 C 50 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .47uH 10% 340In Stock
Cut Tape
35,06 kr.
29,32 kr.
26,78 kr.
22,98 kr.
Reel
19,10 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 470 nH 10 % 310 mA 310 mOhms - 55 C + 125 C 25 205 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 150uH 10% 429In Stock
Cut Tape
30,88 kr.
25,44 kr.
23,50 kr.
22,23 kr.
Reel
18,13 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 150 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 40 5 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .043uH 5% Air Core Coil SMT 612In Stock
Cut Tape
18,58 kr.
15,37 kr.
12,61 kr.
11,26 kr.
Reel
10,52 kr.
9,77 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 43 nH 5 % 3 A 300 mOhms - 55 C + 125 C 106 1.5 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 220uH 10% 10ohm Unshielded SMT Induc 474In Stock
Cut Tape
21,71 kr.
18,13 kr.
16,56 kr.
13,06 kr.
Reel
11,79 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 142 mA 10 Ohms - 55 C + 125 C 40 4 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 680uH 10% 339In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 680 uH 10 % 79 mA 32 Ohms - 55 C + 125 C 40 2.6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel