4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 560uH 10% 92In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 560 uH 10 % 84 mA 28 Ohms - 55 C + 125 C 40 2.8 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 UH 20% 3In Stock
1.000Expected 23/02/2027
Cut Tape
2,57 kr.
2,12 kr.
2,04 kr.
1,65 kr.
1,59 kr.
Reel
1,17 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 20 % 900 mA 110 mOhms - 40 C + 85 C 60 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1KuH 5%
1.955On Order
Cut Tape
10,37 kr.
8,50 kr.
7,06 kr.
6,93 kr.
Reel
6,01 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 1 mH 5 % 66 mA 16 Ohms - 55 C + 125 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 100nH Unshld 5% 1.7A 12.3mOhms AECQ
4.600On Order
Cut Tape
12,23 kr.
10,44 kr.
9,62 kr.
7,68 kr.
Reel
6,54 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.15uH 10% 3In Stock
Cut Tape
19,55 kr.
16,34 kr.
14,92 kr.
11,71 kr.
Reel
10,67 kr.
Min.: 1
Mult.: 1
: 500
No
Molded 1812 (4532 metric) Unshielded 150 nH 10 % 818 mA 300 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.39uH 10% 423In Stock
Cut Tape
19,55 kr.
16,34 kr.
14,92 kr.
11,71 kr.
Reel
10,67 kr.
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 390 nH 10 % 535 mA 700 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 10% 5ohm Unshielded SMT Induc 468In Stock
Cut Tape
29,54 kr.
24,69 kr.
22,60 kr.
19,32 kr.
Reel
16,11 kr.
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 47 uH 10 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 12uH 10% 2.52MHz
36.507On Order
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 500 mA 600 mOhms - 40 C + 125 C 10 21 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 4.7uH 10% 7.96MHz
11.955On Order
Cut Tape
1,92 kr.
1,59 kr.
1,31 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 650 mA 270 mOhms - 40 C + 125 C 10 35 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 120nH Unshld 2% 1.5A 17.3mOhms AECQ
852Expected 08/01/2027
Cut Tape
15,14 kr.
12,91 kr.
11,94 kr.
9,55 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 nH 2 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 47uH 140mA 10MHz
962Expected 13/01/2027
Cut Tape
4,24 kr.
3,48 kr.
3,04 kr.
2,86 kr.
Reel
2,57 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 47 uH 10 % 140 mA 5 Ohms - 30 C + 100 C 50 10 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 15uH 10% 2.52MHz
1.846Expected 12/02/2027
Cut Tape
2,18 kr.
1,81 kr.
1,48 kr.
1,26 kr.
Reel
1,26 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 450 mA 700 mOhms - 40 C + 125 C 10 20 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
1.500On Order
Cut Tape
2,25 kr.
1,84 kr.
1,52 kr.
Reel
1,27 kr.
1,17 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 100 mA 6.8 Ohms - 40 C + 85 C 3.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
995On Order
Cut Tape
2,63 kr.
2,15 kr.
1,77 kr.
1,69 kr.
Reel
1,37 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 5 % 360 mA 730 mOhms - 40 C + 85 C 35 19 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
500Expected 07/01/2027
Cut Tape
2,37 kr.
1,97 kr.
1,63 kr.
Reel
1,34 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.7 Ohms - 40 C + 85 C 40 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 5%
2.500On Order
Cut Tape
2,63 kr.
2,15 kr.
1,77 kr.
1,69 kr.
Reel
1,43 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 5 % 110 mA 5.4 Ohms - 40 C + 85 C 40 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
6.500On Order
Cut Tape
2,44 kr.
2,15 kr.
1,77 kr.
1,69 kr.
Reel
1,37 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 500
Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 85 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD
2.999Expected 20/04/2027
Cut Tape
3,85 kr.
Reel
2,28 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 180 uH 5 % 110 mA 3.4 Ohms - 40 C + 125 C 40 5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD
492Expected 11/12/2026
Cut Tape
3,85 kr.
3,30 kr.
3,03 kr.
2,45 kr.
2,31 kr.
Reel
2,28 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 5 % 250 mA 700 mOhms - 40 C + 125 C 35 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD
500Expected 08/12/2026
Cut Tape
3,40 kr.
2,88 kr.
2,51 kr.
2,37 kr.
2,19 kr.
Reel
1,90 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 5 % 650 mA 110 mOhms - 40 C + 125 C 25 33 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
295Expected 14/12/2026
Cut Tape
3,46 kr.
2,95 kr.
2,71 kr.
2,19 kr.
2,07 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12 uH 5 % 380 mA 35 Ohms - 40 C + 105 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
400Expected 17/12/2026
Cut Tape
3,46 kr.
2,95 kr.
2,71 kr.
2,19 kr.
2,07 kr.
Reel
1,81 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 5 % 100 mA 40 Ohms - 40 C + 105 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5%
1.200On Order
Cut Tape
21,71 kr.
18,13 kr.
16,56 kr.
13,06 kr.
Reel
11,86 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 10 uH 5 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 5%
1.993On Order
Cut Tape
21,78 kr.
18,20 kr.
16,64 kr.
13,06 kr.
12,68 kr.
Reel
11,79 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 uH 5 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 5%
1.500On Order
Cut Tape
20,29 kr.
16,71 kr.
14,55 kr.
13,35 kr.
Reel
11,34 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 12 uH 5 % 317 mA 2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel