4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 2.2uH 5% 12In Stock
500Expected 02/03/2027
Cut Tape
21,11 kr.
17,53 kr.
15,37 kr.
13,06 kr.
12,38 kr.
Reel
11,26 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 2.2 uH 5 % 535 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 5% 232In Stock
500Expected 02/06/2027
Cut Tape
19,10 kr.
15,74 kr.
13,73 kr.
12,98 kr.
Reel
11,26 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 22 uH 5 % 250 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 270uH 5% 334In Stock
Cut Tape
21,71 kr.
18,13 kr.
16,56 kr.
13,06 kr.
Reel
11,79 kr.
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 270 uH 5 % 129 mA 12 Ohms - 55 C + 125 C 40 4 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 5% 395In Stock
335Expected 17/02/2027
Cut Tape
20,29 kr.
16,71 kr.
13,73 kr.
12,98 kr.
Reel
11,86 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 3.3 uH 5 % 501 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 5% 150In Stock
1.000Expected 03/06/2027
Cut Tape
20,29 kr.
16,71 kr.
13,73 kr.
12,98 kr.
Reel
11,49 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 3.9 uH 5 % 472 mA 900 mOhms - 55 C + 125 C 50 40 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.68uH 10% 408In Stock
Cut Tape
13,80 kr.
11,34 kr.
9,92 kr.
9,40 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 680 nH 10 % 379 mA 1.4 Ohms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 820uH 5% 24In Stock
1.000Expected 15/12/2027
Cut Tape
21,71 kr.
18,13 kr.
16,56 kr.
13,06 kr.
Reel
11,86 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 820 uH 5 % 67 mA 45 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.0 uH 5% 26In Stock
500Expected 28/01/2027
Cut Tape
20,37 kr.
16,93 kr.
16,26 kr.
13,35 kr.
Reel
13,35 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8 nH 5 % 3 A 2.5 Ohms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12.5 nH 5% 421In Stock
Cut Tape
18,58 kr.
15,37 kr.
12,61 kr.
12,38 kr.
Reel
10,74 kr.
9,77 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12.5 nH 5 % 3 A 9 Ohms - 55 C + 125 C 137 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18.5 nH 5% 5In Stock
Cut Tape
19,77 kr.
16,26 kr.
16,11 kr.
13,06 kr.
Reel
10,59 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18.5 nH 5 % 3 A 650 mOhms - 55 C + 125 C 132 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22.0 uH 5% 347In Stock
Cut Tape
18,58 kr.
15,37 kr.
12,61 kr.
11,26 kr.
Reel
10,52 kr.
9,77 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 nH 5 % 3 A 450 mOhms - 55 C + 125 C 102 3 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1 uH 5% 43In Stock
Cut Tape
47,00 kr.
38,12 kr.
33,87 kr.
31,93 kr.
Reel
27,23 kr.
Min.: 1
Mult.: 1
: 400
Filter Choke 1812 (4532 metric) Unshielded 1 uH 5 % 1.13 A 290 mOhms - 55 C + 125 C 50 200 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 10% 17In Stock
500On Order
Cut Tape
30,88 kr.
25,44 kr.
23,50 kr.
22,23 kr.
Reel
18,13 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 1 uH 10 % 755 mA 350 mOhms - 55 C + 125 C 40 160 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 120uH 10% 97In Stock
Cut Tape
29,91 kr.
24,62 kr.
23,20 kr.
20,29 kr.
Reel
18,28 kr.
17,38 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 120 uH 10 % 163 mA 7.5 Ohms - 55 C + 125 C 40 6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 180uH 10% 183In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 180 uH 10 % 153 mA 4.5 Ohms - 55 C + 125 C 40 4.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 22uH 10% 36In Stock
500Expected 11/11/2027
Cut Tape
31,33 kr.
25,51 kr.
23,13 kr.
21,34 kr.
Reel
17,75 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 22 uH 10 % 277 mA 2.6 Ohms - 55 C + 125 C 50 14 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 330uH 10% 308In Stock
Cut Tape
30,88 kr.
25,44 kr.
23,50 kr.
22,23 kr.
Reel
18,13 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 330 uH 10 % 129 mA 12 Ohms - 55 C + 125 C 40 3.7 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 10% 150In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 470 uH 10 % 91 mA 24 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 223In Stock
Cut Tape
33,64 kr.
27,30 kr.
24,25 kr.
22,90 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 500
Choke 1812 (4532 metric) Shielded 5.6 uH 10 % 447 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5% 61In Stock
500Expected 10/03/2027
Cut Tape
29,54 kr.
24,69 kr.
22,60 kr.
19,32 kr.
Reel
16,11 kr.
Min.: 1
Mult.: 1
: 500
No
1812 (4532 metric) Unshielded 10 uH 5 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0 UH 5% 192In Stock
Cut Tape
19,10 kr.
15,96 kr.
14,62 kr.
11,71 kr.
Reel
9,40 kr.
Min.: 1
Mult.: 1
: 1.000
Molded 1812 (4532 metric) Unshielded 1 uH 5 % 635 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .027uH 10% : Unshielded SMT Induc 500In Stock
Cut Tape
18,72 kr.
15,67 kr.
14,32 kr.
11,26 kr.
Reel
10,22 kr.
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 27 nH 10 % 1 A 450 mOhms - 55 C + 125 C 40 1 GHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 560uH 10% 30ohm Unshielded SMT Induc 386In Stock
Cut Tape
21,78 kr.
18,20 kr.
16,64 kr.
13,06 kr.
Reel
11,94 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 560 uH 10 % 82 mA 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 17.5 uH 5% 324In Stock
Cut Tape
18,58 kr.
15,37 kr.
13,95 kr.
12,16 kr.
Reel
10,97 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 17.5 nH 5 % 3 A 9.5 Ohms - 55 C + 125 C 100 3 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 35.5 uH 5% 126In Stock
Cut Tape
18,58 kr.
15,37 kr.
12,61 kr.
11,26 kr.
Reel
10,52 kr.
9,77 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 35.5 nH 5 % 3 A 3.6 Ohms - 55 C + 125 C 112 1.8 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel