4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 470uH 10% 796KHz
2.148In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
Reel
1,24 kr.
1,11 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 75 mA 16 Ohms - 40 C + 125 C 20 3 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 56uH 10% 2.52MHz
1.136In Stock
4.000On Order
Cut Tape
2,57 kr.
2,22 kr.
Reel
2,22 kr.
1,10 kr.
0,94 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) 56 uH 10 % 240 mA 2.2 Ohms - 40 C + 125 C 10 11 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 560uH 10% 796KHz
1.468In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 10 % 70 mA 21 Ohms - 40 C + 125 C 20 3 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 5.6uH 10% 7.96MHz
2.185In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 650 mA 300 mOhms - 40 C + 125 C 10 30 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 68uH 10%
938In Stock
2.000Expected 17/03/2027
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 220 mA 2.6 Ohms - 40 C + 125 C 10 10 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 680uH 10% 796KHz
1.843In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 680 uH 10 % 65 mA 25 Ohms - 40 C + 125 C 20 2.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 6.8uH 10% 7.96MHz
1.440In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,03 kr.
Reel
1,03 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 10 % 600 mA 350 mOhms - 40 C + 125 C 10 28 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 10% 1.069In Stock
Cut Tape
2,25 kr.
1,84 kr.
1,52 kr.
Reel
1,31 kr.
1,21 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 190 mA 2.2 Ohms - 40 C + 85 C 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 UH 10% 76In Stock
14.500Expected 28/12/2026
Cut Tape
2,31 kr.
1,92 kr.
1,88 kr.
1,52 kr.
1,48 kr.
Reel
1,14 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 570 mA 320 mOhms - 40 C + 85 C 20 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 UH 20% 3.836In Stock
Cut Tape
2,31 kr.
1,88 kr.
1,65 kr.
1,58 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.08 A 80 mOhms - 40 C + 85 C 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 320In Stock
Cut Tape
2,25 kr.
1,84 kr.
1,52 kr.
Reel
1,30 kr.
1,25 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 1 A 90 mOhms - 40 C + 85 C 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 500In Stock
Cut Tape
2,57 kr.
2,09 kr.
1,72 kr.
Reel
1,46 kr.
1,34 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 20 % 2.3 A 42 mOhms - 40 C + 85 C 70 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 3.671In Stock
Cut Tape
2,31 kr.
1,88 kr.
1,54 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 420 mA 600 mOhms - 40 C + 85 C 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 10% 560In Stock
500Expected 21/01/2027
Cut Tape
2,25 kr.
1,84 kr.
1,52 kr.
Reel
1,26 kr.
1,18 kr.
Min.: 1
Mult.: 1
Max.: 1.500
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 110 mA 4 Ohms - 40 C + 85 C 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 623In Stock
Cut Tape
2,57 kr.
2,09 kr.
1,72 kr.
Reel
1,46 kr.
1,34 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 20 % 2.1 A 47 mOhms - 40 C + 85 C 60 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 UH 10% 8.209In Stock
Cut Tape
2,31 kr.
1,88 kr.
1,54 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 310 mA 1 Ohms - 40 C + 85 C 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.284In Stock
Cut Tape
2,31 kr.
1,88 kr.
1,54 kr.
Reel
1,31 kr.
1,28 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 800 mA 130 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 78In Stock
500Expected 14/12/2026
Cut Tape
2,25 kr.
2,18 kr.
1,99 kr.
1,52 kr.
Reel
1,31 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 90 mA 8.5 Ohms - 40 C + 85 C 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 819In Stock
500Expected 23/02/2027
Cut Tape
2,31 kr.
1,88 kr.
1,54 kr.
Reel
1,31 kr.
1,20 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 20 % 750 mA 150 mOhms - 40 C + 85 C 35 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 UH 10% 444In Stock
1.000Expected 23/02/2027
Cut Tape
2,44 kr.
1,99 kr.
1,64 kr.
1,59 kr.
Reel
1,31 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 220 mA 1.7 Ohms - 40 C + 85 C 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 UH 20% 188In Stock
7.000On Order
Cut Tape
2,50 kr.
2,07 kr.
1,97 kr.
1,60 kr.
1,55 kr.
Reel
1,25 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 20 % 720 mA 200 mOhms - 40 C + 85 C 30 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 2.352In Stock
9.000On Order
Cut Tape
2,37 kr.
1,97 kr.
1,63 kr.
Reel
1,33 kr.
1,23 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 400 mA 560 mOhms - 40 C + 85 C 35 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1K UH 10% 685In Stock
500Expected 16/04/2027
Cut Tape
2,37 kr.
1,97 kr.
1,63 kr.
Reel
1,31 kr.
1,27 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 50 mA 25 Ohms - 40 C + 85 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 500In Stock
Cut Tape
2,76 kr.
2,33 kr.
2,14 kr.
1,73 kr.
Reel
1,45 kr.
Min.: 1
Mult.: 1
Max.: 1.500
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 360 mA 730 mOhms - 40 C + 85 C 35 19 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 150 UH 5% 1.115In Stock
Cut Tape
2,44 kr.
2,03 kr.
1,74 kr.
1,70 kr.
Reel
1,45 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 uH 5 % 130 mA 3.7 Ohms - 40 C + 85 C 40 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel