4532 RF Inductors - SMD

Results: 2.892
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1812 150nH Unshld 2% 1.2A 33mOhms AECQ2 859In Stock
Cut Tape
15,14 kr.
12,91 kr.
11,94 kr.
9,55 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 nH 2 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 150nH Unshld 5% 1.2A 33mOhms AECQ2 690In Stock
Cut Tape
12,23 kr.
10,44 kr.
9,62 kr.
7,68 kr.
Reel
6,54 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 150 nH 5 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 100uH 110mA 8MHz 110In Stock
4.500On Order
Cut Tape
4,24 kr.
3,48 kr.
3,04 kr.
2,98 kr.
Reel
2,64 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 30 C + 100 C 40 8 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 22uH 180mA 13MHz 918In Stock
Cut Tape
4,30 kr.
3,52 kr.
3,07 kr.
2,90 kr.
Reel
2,59 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 22 uH 10 % 180 mA 3.2 Ohms - 30 C + 100 C 50 13 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 220uH 100mA 4MHz 3.026In Stock
Cut Tape
4,30 kr.
3,52 kr.
3,07 kr.
2,90 kr.
Reel
2,70 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 100 mA 10 Ohms - 30 C + 100 C 40 4 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 2.2uH 380mA 55MHz 1.214In Stock
Cut Tape
4,30 kr.
3,56 kr.
2,92 kr.
Reel
2,46 kr.
2,22 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 2.2 uH 10 % 380 mA 700 mOhms - 30 C + 100 C 50 55 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3.3uH 355mA 45MHz 792In Stock
Cut Tape
4,30 kr.
3,56 kr.
3,32 kr.
3,23 kr.
Reel
2,80 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 3.3 uH 10 % 355 mA 800 mOhms - 30 C + 100 C 50 45 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 0.22uH 665mA 200MHz 1.563In Stock
Cut Tape
4,30 kr.
3,56 kr.
2,92 kr.
Reel
2,59 kr.
2,32 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 220 nH 20 % 665 mA 250 mOhms - 30 C + 100 C 40 200 MHz Standard 4.5 mm 3.2 mm 1 mm Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 0.33uH 605mA 165MHz 932In Stock
Cut Tape
4,30 kr.
3,56 kr.
3,32 kr.
3,23 kr.
Reel
2,80 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 330 nH 20 % 605 mA 280 mOhms - 30 C + 100 C 50 165 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 0.47uH 545mA 145MHz 494In Stock
Cut Tape
4,30 kr.
3,52 kr.
3,07 kr.
2,90 kr.
Reel
2,54 kr.
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 470 nH 20 % 545 mA 320 mOhms - 30 C + 100 C 40 145 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
Bourns RF Inductors - SMD MAGNETICS CHIP INDUCTOR
6.829In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 550 mA 500 mOhms - 40 C + 125 C 10 22 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 100uH 10% 796KHz
1.085In Stock
3.000Expected 08/03/2027
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,03 kr.
Reel
1,03 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 180 mA 4 Ohms - 40 C + 125 C 20 8 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 15uH 10% 2.52MHz
1.744In Stock
Cut Tape
2,18 kr.
1,81 kr.
1,48 kr.
1,26 kr.
Reel
1,26 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 450 mA 700 mOhms - 40 C + 125 C 10 20 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18uH 10% 2.52MHz
2.066In Stock
2.500Expected 15/03/2027
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 400 mA 800 mOhms - 40 C + 125 C 10 19 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 180uH 10% 796KHz
1.420In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 180 uH 10 % 120 mA 7.5 Ohms - 40 C + 125 C 20 6.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1uH 10% 7.96MHz
1.465In Stock
3.000Expected 01/03/2027
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 1.05 A 110 mOhms - 40 C + 125 C 10 180 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.2uH 10% 7.96MHz
1.097In Stock
Cut Tape
1,80 kr.
1,48 kr.
1,30 kr.
Reel
1,30 kr.
1,11 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 uH 10 % 1 A 120 mOhms - 40 C + 125 C 10 160 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.8uH 10% 7.96MHz
2.394In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.8 uH 10 % 900 mA 160 mOhms - 40 C + 125 C 10 100 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22uH 10% 2.52MHz
5.249In Stock
15.500On Order
Cut Tape
1,92 kr.
1,59 kr.
1,31 kr.
1,10 kr.
Reel
1,10 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 370 mA 900 mOhms - 40 C + 125 C 10 18 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220uH 10% 796KHz
2.000In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 120 mA 9 Ohms - 40 C + 125 C 20 5.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 270uH 10% 796KHz
244In Stock
2.000Expected 05/11/2026
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,14 kr.
Reel
1,14 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 11 Ohms - 40 C + 125 C 20 5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.2uH 10% 7.96MHz
4.087In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,12 kr.
Reel
1,12 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.2 uH 10 % 850 mA 180 mOhms - 40 C + 125 C 10 80 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33uH 10% 2.52MHz
5.123In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 300 mA 1.4 Ohms - 40 C + 125 C 10 14 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 390uH 10% 796KHz
1.879In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
1,07 kr.
Reel
1,07 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) 390 uH 10 % 85 mA 14 Ohms - 40 C + 125 C 20 3 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 470uH 10% 796KHz
2.148In Stock
Cut Tape
1,80 kr.
1,50 kr.
1,24 kr.
Reel
1,24 kr.
1,11 kr.
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 75 mA 16 Ohms - 40 C + 125 C 20 3 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel