1206 RF Inductors - SMD

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 27 nH 5 % 1 A 110 mOhms - 40 C + 150 C 52 1.8 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 33 nH 5 % 1 A 110 mOhms - 40 C + 150 C 56 1.8 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 39nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 39 nH 5 % 1 A 120 mOhms - 40 C + 150 C 64 1.8 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 47nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,78 kr.
1,72 kr.
1,67 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 47 nH 5 % 1 A 130 mOhms - 40 C + 150 C 64 1.5 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 56nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 56 nH 5 % 1 A 140 mOhms - 40 C + 150 C 64 1.45 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 68nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 68 nH 5 % 900 mA 260 mOhms - 40 C + 150 C 61 1.2 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 82nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 82 nH 5 % 900 mA 210 mOhms - 40 C + 150 C 66 1.2 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 3.3nH 20% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 3.3 nH 20 % 1 A 50 mOhms - 40 C + 150 C 30 6 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 6.8nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 6.8 nH 10 % 1 A 70 mOhms - 40 C + 150 C 37 5.5 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 100nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 100 nH 5 % 850 mA 260 mOhms - 40 C + 150 C 55 1.1 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 120nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 120 nH 5 % 800 mA 260 mOhms - 40 C + 150 C 75 1.1 GHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 130nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 130 nH 5 % 750 mA 310 mOhms - 40 C + 150 C 75 950 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 150nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,78 kr.
1,72 kr.
1,67 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 150 nH 5 % 750 mA 310 mOhms - 40 C + 150 C 65 950 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 180nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 180 nH 5 % 700 mA 430 mOhms - 40 C + 150 C 75 900 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 220nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 220 nH 5 % 670 mA 500 mOhms - 40 C + 150 C 75 760 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 270nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 270 nH 5 % 630 mA 560 mOhms - 40 C + 150 C 57 730 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 290nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 290 nH 5 % 590 mA 620 mOhms - 40 C + 150 C 55 650 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 330nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,78 kr.
1,72 kr.
1,67 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 330 nH 5 % 590 mA 620 mOhms - 40 C + 150 C 55 650 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 390nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 390 nH 5 % 530 mA 750 mOhms - 40 C + 150 C 55 600 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD 470nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 11 Weeks
Reel
1,70 kr.
1,67 kr.
1,64 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
Wirewound 4 mm x 2.5 mm x 1.5 mm Unshielded 470 nH 5 % 490 mA 1.3 Ohms - 40 C + 150 C 52 500 MHz Standard 4 mm 2.5 mm 1.5 mm Ceramic AEC-Q200 1206ASM Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 5% Non-Stocked Lead-Time 7 Weeks
Cut Tape
3,72 kr.
3,15 kr.
2,89 kr.
2,33 kr.
Reel
1,56 kr.
Min.: 1
Mult.: 1
: 2.000
Wirewound 1206 (3216 metric) 10 uH 5 % 4.3 Ohms Standard AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 12uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
1,42 kr.
1,40 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
Wirewound 1206 (3216 metric) Unshielded 12 uH 10 % 200 mA 4.6 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 15uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Cut Tape
3,33 kr.
2,84 kr.
2,60 kr.
2,10 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 2.000
Wirewound 1206 (3216 metric) Unshielded 15 uH 10 % 160 mA 8.2 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 18uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
1,42 kr.
1,40 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
Wirewound 1206 (3216 metric) Unshielded 18 uH 10 % 130 mA 9 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1.5uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Reel
1,42 kr.
1,40 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
Wirewound 1206 (3216 metric) Unshielded 1.5 uH 10 % 320 mA 1.2 Ohms Standard Ferrite AEC-Q200 1206F Reel