6.35 mm Audio & Signal Transformers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging


Mini-Circuits Audio Transformers / Signal Transformers 1:2.78 CORE & WIRE Transformer, 40 - 1250 MHz, 75 Ohm 391In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 40 MHz to 1.25 GHz - 40 C + 65 C Single 7.11 mm 6.35 mm 4.19 mm TRS278 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1.144In Stock
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4.791In Stock
Min.: 1
Mult.: 1
: 900

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single CATV, FTTX Broadband 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-200MHz IL .8dB Imp Ratio 4:1 743In Stock
Min.: 1
Mult.: 1
: 900

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 3.88 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:2 50 & 75 ohm 1.493In Stock
Min.: 1
Mult.: 1
: 900

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 3.33 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm 511In Stock
Min.: 1
Mult.: 1
: 900

Transmission Line Transformers SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 4.36 mm MABA Reel, Cut Tape, MouseReel

Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
525Expected 15/02/2027
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 15.11 mm 6.35 mm 4.01 mm Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS
995On Order
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 10 MHz to 1.8 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3.05 mm TRS1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
244On Order
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 20 MHz to 1.25 GHz 75 Ohms 75 Ohms - 20 C + 85 C Single 6.35 mm x 7.87 mm x 5.08 mm 7.87 mm 6.35 mm 5.08 mm TX Reel, Cut Tape, MouseReel