Unshielded Audio & Signal Transformers

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 40W , primary 6,600 ct, 200 ma., secondary 4-8-16 4In Stock
1.431,50 kr.
1.300,50 kr.
1.265,74 kr.
1.236,94 kr.
Min.: 1
Mult.: 1
Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 4 Ohms, 8 Ohms, 16 Ohms 4 in 3.13 in 3.81 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 10000:2000 ct ohms 1In Stock
329,28 kr.
272,81 kr.
260,20 kr.
249,09 kr.
Min.: 1
Mult.: 1
Audio Transformers 10 kOhms 2 kOhms 143 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 7.962In Stock
25,89 kr.
19,92 kr.
17,23 kr.
16,49 kr.
Min.: 1
Mult.: 1
Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 97In Stock
105,19 kr.
94,37 kr.
92,58 kr.
92,50 kr.
Min.: 1
Mult.: 1
Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms 0.41 in 0.31 in 0.465 in MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 2.983In Stock
16,93 kr.
15,67 kr.
14,02 kr.
13,13 kr.
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 3In Stock
5Expected 12/11/2026
512,88 kr.
460,95 kr.
441,56 kr.
427,53 kr.
421,86 kr.
Min.: 1
Mult.: 1
Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms 10.122In Stock
Cut Tape
25,07 kr.
18,80 kr.
14,47 kr.
14,02 kr.
Reel
13,95 kr.
12,68 kr.
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
RF Transformers Module SMD/SMT 50 kHz to 450 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 17.244In Stock
Cut Tape
24,17 kr.
21,78 kr.
20,37 kr.
18,43 kr.
Reel
16,64 kr.
Min.: 1
Mult.: 1
Max.: 4.800
: 600
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 0.5 in 0.358 in 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 10.091In Stock
34,09 kr.
28,94 kr.
24,32 kr.
23,80 kr.
Min.: 1
Mult.: 1
Max.: 320
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 24.220In Stock
1.200Expected 10/05/2027
Cut Tape
25,07 kr.
21,56 kr.
20,89 kr.
20,07 kr.
Reel
18,20 kr.
Min.: 1
Mult.: 1
Max.: 4.800
: 600
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 3.870In Stock
52,07 kr.
47,30 kr.
38,72 kr.
37,82 kr.
37,30 kr.
Min.: 1
Mult.: 1
Max.: 200
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 12.2 mm 5.51 mm H5007 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 10.408In Stock
Cut Tape
52,67 kr.
46,55 kr.
46,10 kr.
44,16 kr.
Reel
38,87 kr.
Min.: 1
Mult.: 1
Max.: 2.400
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 16 mm 5.51 mm H5007 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 5.717In Stock
64,38 kr.
58,04 kr.
57,29 kr.
55,20 kr.
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 14.293In Stock
Cut Tape
24,62 kr.
22,23 kr.
20,81 kr.
18,20 kr.
Reel
16,04 kr.
Min.: 1
Mult.: 1
Max.: 4.800
: 600
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.65 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port 1.535In Stock
750On Order
Cut Tape
90,94 kr.
81,61 kr.
74,00 kr.
71,99 kr.
Reel
68,04 kr.
Min.: 1
Mult.: 1
: 250
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 28.58 mm 16.002 mm 5.84 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 5.332In Stock
Cut Tape
63,48 kr.
56,40 kr.
53,71 kr.
52,52 kr.
Reel
47,00 kr.
Min.: 1
Mult.: 1
Max.: 2.400
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.53 mm 16 mm 5.51 mm HX5004 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port 6.196In Stock
78,26 kr.
71,54 kr.
60,28 kr.
58,78 kr.
Min.: 1
Mult.: 1
Max.: 280
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 13.64 mm 13.64 mm 5.72 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 3.281In Stock
Cut Tape
49,76 kr.
44,91 kr.
43,12 kr.
41,78 kr.
Reel
38,72 kr.
Min.: 1
Mult.: 1
Max.: 2.800
: 350
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 13.64 mm 18.8 mm 5.72 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 3.889In Stock
47,97 kr.
42,60 kr.
39,91 kr.
38,27 kr.
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.6 in 0.3 in 0.163 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port 1.560In Stock
2.697Expected 04/11/2026
117,27 kr.
108,99 kr.
104,07 kr.
101,53 kr.
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 16.51 mm 9.14 mm 2.08 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por 1.051In Stock
165,02 kr.
153,45 kr.
146,51 kr.
139,58 kr.
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 12W 1310uH 24/5V 3000mOhm 600In Stock
38,12 kr.
34,47 kr.
30,66 kr.
29,77 kr.
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.31 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 12/12V 2920mOhm 597In Stock
38,12 kr.
34,47 kr.
33,12 kr.
29,69 kr.
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 15W 1500uH 12/5V 6500mOhm 594In Stock
38,12 kr.
34,47 kr.
33,12 kr.
29,69 kr.
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 16W 1500uH 12/12V 4200mOhm 591In Stock
38,12 kr.
34,47 kr.
33,12 kr.
29,69 kr.
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray