Unshielded Audio & Signal Transformers

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 25.4 mm 12.83 mm 6.22 mm H1086NL Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 4-Port Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.45 mm 16 mm 7.11 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 1 Channel 0.599 in 0.538 in 0.231 in 5009 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 27.81 mm 15.24 mm 7.24 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GD, 1:1 BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm H5200NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GP, 1:1 BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.1 mm H5201NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, QUAD,1GP, 1:1 BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel BGA 28.45 mm 17.27 mm 11.18 mm H5401NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GP, 1:1 BGA SMD TRAY Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 60

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm H5610NL Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GP, 1:1 BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 300
: 300

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm Reel


Pulse Electronics Audio Transformers / Signal Transformers DUAL 1000BASE-TX 1:1 4PAIR POE Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

PoE Transformers SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 27.81 mm 12.19 mm 7.24 mm LAN 10/100/1000 Base-T Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, BGA SMD TRAY Non-Stocked Lead-Time 10 Weeks
Min.: 168
Mult.: 84

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel BGA 14.73 mm 17.27 mm 11.18 mm H6200NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W Non-Stocked Lead-Time 9 Weeks
Min.: 280
Mult.: 35

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad 13.72 mm 12.2 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .75Ohms 2-Port Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel 12.7 mm 7.11 mm 6.25 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.5 kV 0 C + 70 C 1 Channel 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1.440
Mult.: 60

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C 1 Channel 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 500uH 1.5Ohms 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1.200
Mult.: 60

ISDN Transformers Module Through Hole 1.5 kV 0 C + 70 C 1 Channel 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 200 uH 0 C + 70 C Single DIP-16 12.7 mm 7.24 mm 5.08 mm PE-65726 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1.700
Mult.: 850
: 850

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.4 mm 5.08 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.1Ohm 1-Por Non-Stocked Lead-Time 8 Weeks
Min.: 1.050
Mult.: 35

ISDN Transformers Module Through Hole 800 nH 700 mOhms 1.1 Ohms 1.5 kV 0 C + 70 C Single 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH 1.1Ohm 1-Port Non-Stocked Lead-Time 8 Weeks
Min.: 1.050
Mult.: 35

LAN Transformers Module Through Hole 700 mOhms 1.1 Ohms 1.5 kV 0 C + 70 C Dual 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT EchelonNeuron IC 6500uH .5Ohms 2-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1.800
Mult.: 60

Telecom Transformers Module Through Hole 3.5 mH to 6.5 mH 1.5 kV - 40 C + 85 C 1 Channel 12.95 mm 9.15 mm 6.35 mm PE-65948 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 40

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV 0 C + 70 C 2 Channel 12.83 mm 7.11 mm 6.22 mm Tube